Reel Bridge Rectifiers

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Diodes Incorporated Bridge Rectifiers Standard Bridge TTL T&R 1.5K 2.215In Stock
Cut Tape
0,748 €
0,384 €
0,33 €
Reel
0,33 €
Min.: 1
Mult.: 1
Max.: 222
: 1.500
SMD/SMT SMD/SMT TTL-4 8 A 1 kV 960 mV 330 A - 55 C + 150 C 10.2 mm 7 mm 1.55 mm Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1A Bridge Rectifier 161.590In Stock
Cut Tape
0,679 €
0,308 €
0,271 €
0,206 €
Reel
0,148 €
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000
Single Phase Bridge MicroDIP 1 A 600 V 30 A MDB6S Reel, Cut Tape, MouseReel
Diodes Incorporated MSB22ML-13
Diodes Incorporated Bridge Rectifiers Low Voltage Bridge MSBL T&R 2.5K 2.450In Stock
Cut Tape
0,886 €
0,611 €
0,386 €
0,239 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 2A 1000V low vf bridge 44.183In Stock
Cut Tape
0,361 €
0,161 €
0,141 €
0,105 €
Reel
0,087 €
0,085 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 4A 1000V low vf bridge 20.202In Stock
Cut Tape
0,439 €
0,196 €
0,171 €
0,128 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 3.000
1.05 V Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 16.933In Stock
Cut Tape
0,576 €
0,259 €
0,222 €
0,165 €
0,142 €
Reel
0,115 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 800 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB8S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 0.5A 600V 8.606In Stock
Cut Tape
1,25 €
0,602 €
0,501 €
Reel
0,501 €
Min.: 1
Mult.: 1
Max.: 410
: 3.000
Single Phase Bridge SMD/SMT Solder Pad MiniDIP-4 500 mA 600 V 1.15 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm RH06 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 800V 10.544In Stock
Cut Tape
0,602 €
0,304 €
0,273 €
0,256 €
0,228 €
Reel
0,18 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF08 Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 3A 1000V low vf bridge 18.192In Stock
Cut Tape
0,37 €
0,165 €
0,144 €
0,108 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 3.000
1.05 V Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 36.950In Stock
Cut Tape
0,903 €
0,427 €
0,35 €
0,292 €
0,249 €
Reel
0,212 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 800 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF08S Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 200V 1A SMD MBLS Brdge Rectifier 23.017In Stock
Cut Tape
0,533 €
0,239 €
0,20 €
0,158 €
Reel
0,103 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad 1 A 200 V 950 mV 30 A - 55 C + 175 C 5.9 mm 5.4 mm 1.16 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 25 Amp 1000 Volt 1.047In Stock
Cut Tape
5,98 €
4,00 €
3,22 €
Reel
3,22 €
2,86 €
2,36 €
Min.: 1
Mult.: 1
: 250
Single Phase Bridge SMD/SMT Solder Pad BU 1 kV 1.05 V 300 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU2510 Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 800 Volt 50 Amp IFSM 13.286In Stock
Cut Tape
1,08 €
0,499 €
0,443 €
0,343 €
Reel
0,256 €
Min.: 1
Mult.: 1
: 1.500
Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
NXP Semiconductors Bridge Rectifiers TEA2209T/1 1.084In Stock
Cut Tape
6,28 €
4,85 €
4,28 €
3,98 €
Reel
2,90 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT Solder Pad SOIC-16 TEA2209T Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 400 Volt 12.287In Stock
Cut Tape
0,946 €
0,433 €
0,314 €
0,256 €
Reel
0,215 €
Min.: 1
Mult.: 1
: 1.500
Single Phase Bridge SMD/SMT Solder Pad DFS 400 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated MSB40J-13
Diodes Incorporated Bridge Rectifiers Standard Bridge MSBL T&R 2.5K 3.964In Stock
Cut Tape
0,757 €
0,337 €
0,297 €
0,258 €
Reel
0,258 €
Min.: 1
Mult.: 1
Max.: 590
: 2.500
Single Phase Bridge SMD/SMT SMD/SMT MSBL-4 4 A 600 V 1.1 V 110 A - 55 C + 150 C 6.6 mm 7.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 0.5A 400V 4.463In Stock
Cut Tape
1,15 €
0,538 €
0,476 €
0,401 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT Solder Pad MiniDIP-4 500 mA 400 V 1.15 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm RH04 Reel, Cut Tape, MouseReel
NXP Semiconductors Bridge Rectifiers TEA2206T/1 1.754In Stock
Cut Tape
4,36 €
3,32 €
3,06 €
2,95 €
Reel
2,16 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT Solder Pad SOIC-8 TEA2206T Reel, Cut Tape
Diodes Incorporated TT8T08-13
Diodes Incorporated Bridge Rectifiers Standard Bridge TTL T&R 1.5K 1.287In Stock
Cut Tape
0,748 €
0,384 €
0,33 €
0,287 €
0,192 €
Reel
0,158 €
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 0.5 Amp 200 Volt 2.783In Stock
Cut Tape
1,18 €
0,552 €
0,49 €
0,382 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 500 mA 200 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers LOW VF 1A 100V Schottky Bridge 26.804In Stock
15.000Expected 12/10/2026
Cut Tape
2,08 €
1,99 €
1,34 €
1,08 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2.500
Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 100 V 750 mV 30 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm CDBHD1100L Reel, Cut Tape, MouseReel


Comchip Technology Bridge Rectifiers DIODE BRIDGE 2A 40V TO-269AA 13.008In Stock
Cut Tape
1,20 €
0,739 €
0,487 €
0,383 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers High Density 1 A Dual In Line 21.434In Stock
Cut Tape
1,11 €
0,788 €
0,49 €
0,338 €
Reel
0,226 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
RECOM Power Bridge Rectifiers IC / Conv / 6V / 0.3A / DFN2x2-6 / Bridge Rectifier 2.691In Stock
Cut Tape
1,87 €
1,38 €
1,33 €
1,11 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SMD/SMT DFN-6 - 40 C + 125 C 2 mm 2 mm 0.75 mm RVS Reel, Cut Tape
Diodes Incorporated Bridge Rectifiers Bridge Rectifier 35.798In Stock
Cut Tape
1,01 €
0,627 €
0,412 €
0,324 €
Reel
0,25 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT Solder Pad DBF-4 3 A 200 V 1.3 V 100 A - 55 C + 150 C 8.2 mm 6.85 mm 1.5 mm Reel, Cut Tape, MouseReel