Rectron Rectifiers

Results: 1.174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers .15A 2500V 16.445In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMX 2.5 kV 150 mA Standard Recovery Rectifier Single 2 V 3 A 5 uA - 55 C + 150 C FM2 Reel, Cut Tape, MouseReel
Rectron Rectifiers GP Si Rectifier SMA,1A,600V,GP 10.186In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 800V 150ns 15.798In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FR10 Reel, Cut Tape
Rectron Rectifiers 1A 1000V 150ns 46.622In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers 10A 200V 4.608In Stock
Min.: 1
Mult.: 1

Through Hole Case R-6 200 V 10 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 10A Bulk
Rectron Rectifiers SURFACE MOUNT GLASS PASSIVATED SUPER FAST SILICON RECTIFIER 1.321In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AA-2 150 V 2 A Super Fast Recovery Rectifier Single 950 mV 75 A 500 nA 35 ns - 55 C + 155 C Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 800V 250ns 5.812In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers GP Fast Rec Si Rect SMB,2A,50V,150ns,GP 1.302In Stock
3.000Expected 05/02/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 2 uA 150 ns - 55 C + 150 C FFM20 Reel, Cut Tape, MouseReel
Rectron Rectifiers SMC,3A,400V 150ns,GP 1.483In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 175 C FFM30 Reel, Cut Tape, MouseReel
Rectron Rectifiers 2A 1.0Vf 1000V 3.430In Stock
Min.: 1
Mult.: 1
: 4.000

Through Hole DO-15 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Reel, Cut Tape
Rectron Rectifiers SOD-123,1A,1000V,GP 12.882In Stock
24.000Expected 22/01/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel, Cut Tape
Rectron Rectifiers 2A 600V SMB 4.382In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AA 600 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA - 55 C + 150 C FM2 Reel, Cut Tape, MouseReel
Rectron Rectifiers 2A 1000V 150ns GP 8.763In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers 6A 200V 150ns 492In Stock
2.800Expected 11/09/2026
Min.: 1
Mult.: 1

Through Hole R-6 200 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 65 C + 150 C FR60 Bulk
Rectron Rectifiers Vr/1000V Io/1A T/R 21.809In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole A-405 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C RL1N4 Reel, Cut Tape
Rectron Rectifiers 10A 100V 3.085In Stock
Min.: 1
Mult.: 1
: 800

Through Hole Case R-6 100 V 10 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 10A Reel, Cut Tape
Rectron Rectifiers GP Si Rectifier SMA,1A,100V,GP 292In Stock
15.000Expected 01/01/2027
Min.: 1
Mult.: 1
: 7.500

SMD/SMT 100 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 500 nA 2.5 us - 55 C + 175 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers Vr/600V Io/1A T/R 15.445In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole A-405 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C RL1N4 Reel, Cut Tape
Rectron Rectifiers GP Fast Rec Si Rect 1A,600V 5.878In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC 600 V 1 A Fast Recovery Rectifiers 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C FM493 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 100V 150ns 23.249In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Reel, Cut Tape
Rectron Rectifiers Vr/50V Io/1A T/R 15.002In Stock
17.500Expected 14/09/2026
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMX 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 100V GP 548In Stock
30.000Expected 30/10/2026
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMX 100 V 1 A Fast Recovery Rectifiers Single 1.1 V 30 A 5 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 800V GP 1.116In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMX 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 5A 200V 50ns 3.779In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole DO-201AD 200 V 5 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 65 C + 150 C HER50 Reel, Cut Tape
Rectron Rectifiers 5A 300V 50ns 400In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 300 V 5 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 65 C + 150 C HER50 Bulk