Dual Rectifiers

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies Rectifiers THYR / DIODE MODULE DK 7In Stock
Min.: 1
Mult.: 1

Screw Mount Non-standard 1.6 kV 600 A Dual 1.32 V 22 kA 40 mA - 40 C + 150 C Tray
Vishay Semiconductors Rectifiers 200 Volt 6.0 Amp 37.112In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252AA-3 200 V 6 A Fast Recovery Rectifiers Dual 1.2 V 50 A 5 uA 19 ns - 65 C + 175 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers 600V 30A TO-263 HexFred 8.225In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Dual 1.5 V 150 A 1 uA 19 ns - 55 C + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.668In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
Vishay Semiconductors Rectifiers Output & SW Modules - SOT-227 FRED 170In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 400 V 210 A Fast Recovery Rectifiers Dual 1.06 V 1.3 kA 1.3 uA 40 ns - 55 C + 175 C Tube

Vishay Semiconductors Rectifiers 200V 30A TO-263 Fred Pt 9.807In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 30 A Fast Recovery Rectifiers Dual 920 mV 200 A 10 uA 30 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 200V 20A TO-220 Fred Pt 8.468In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 20 A Fast Recovery Rectifiers Dual 1.15 V 100 A 15 uA 19 ns - 65 C + 175 C FRED Pt Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.710In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 16 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
Vishay Semiconductors Rectifiers 600V 8A TO-220 HexFred 9.858In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 8 A Fast Recovery Rectifiers Dual 1.4 V 25 A 170 nA 17 ns - 55 C + 150 C Tube
IXYS Rectifiers 100A 1600V SOT-227B 339In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.6 kV 100 A Standard Recovery Rectifier Dual 1.55 V 1.62 kA 200 uA - 40 C + 125 C Tube

Vishay Semiconductors Rectifiers 200V 10A TO-263 Fred Pt 7.736In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 10 A Fast Recovery Rectifiers Dual 990 mV 50 A 10 uA 25 ns - 65 C + 175 C FRED Pt Tube
Power Integrations Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC 2.327In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1.361In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C AEC-Q101 Reel, Cut Tape
IXYS Rectifiers 45 Amps 1600V 212In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-3 1.6 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 1.5 mA - 40 C + 175 C DSP45-16 Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 164In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.91 V 150 A 500 nA 41 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 2x5A If; 600V Vr TO-263AC (SMPD) 1.809In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-263AC-2 600 V 10 A Fast Recovery Rectifiers Dual 1.2 V 110 A 15 uA 35 ns - 55 C + 175 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers 300V 8A TO-263 Fred Pt 8.101In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 300 V 8 A Fast Recovery Rectifiers Dual 1 V 100 A 20 nA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 1200 volt 220 amp 215In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 110 A Fast Recovery Rectifiers Dual 3.41 V 700 A 10 uA 58 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 279In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 60 A Fast Recovery Rectifiers Dual 1.6 V 450 A 230 nA 63 ns - 55 C + 175 C Tube
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1.626In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 200V 10A SlimDPAK Fred 3.408In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT TO-252AE 200 V 10 A Fast Recovery Rectifiers Dual 1 V 100 A 4 uA 21 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200V 16A TO-220 Fred Pt 11.594In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 16 A Fast Recovery Rectifiers Dual 975 mV 100 A 5 uA 20 ns - 65 C + 175 C FRED Pt Tube
ROHM Semiconductor Rectifiers 200V Vrm 10A Io Recovery Diode 114In Stock
Min.: 1
Mult.: 1
: 500

Through Hole TO-220FN-3 200 V 10 A Super Fast Recovery Diode Dual 980 mV 80 A 10 uA 25 ns + 150 C RFN10T2D Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.750In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 6 A Super Fast Recovery Diode Dual 980 mV 40 A 10 uA 25 ns + 150 C Tube
Vishay Semiconductors Rectifiers 2x40 Amp 200 Volt 34ns 276In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-247AC 200 V 40 A Standard Recovery Rectifier Dual 940 mV 330 A 5 uA 34 ns - 65 C + 175 C FRED Pt Tube