100 A Fast Recovery Rectifiers Rectifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Anti-Parallel SOT-227 7In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1 kV 100 A Fast Recovery Rectifiers Single 2.1 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Parallel SOT-227 94In Stock
97Expected 07/05/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.65 V 1 kA 100 uA 385 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 600 V 100 A Dual Parallel SOT-227 81In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 25 uA 30 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 100 A Dual Parallel SOT-227 150In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.3 V 1 kA 500 uA 37 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 100 A Dual Parallel SOT-227 19In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 250 uA 34 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Parallel SOT-227 44In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.7 V 1 kA 100 uA 290 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 200 V 100 A Dual Anti-Parallel SOT-227 Non-Stocked
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 200 V 100 A Fast Recovery Rectifiers Dual Parallel 1.1 V 1 kA 500 uA 60 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 100 A Dual Anti-Parallel SOT-227 Non-Stocked
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 250 uA 34 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Anti-Parallel SOT-227 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.4 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube
IXYS Rectifiers 200 Amps 400V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227B 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.54 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube