200 A Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 2X100 Amp 300 Volt 235In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 300 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 100 A 200 uA 90 ns + 150 C STTH20003 Tube
STMicroelectronics Rectifiers 2x120 Amp 600 Volt 564In Stock
455Expected 21/04/2026
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 600 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.55 V 800 A 100 uA 120 ns + 150 C STTH200L06TV Tube
IXYS Rectifiers 600V 2X100A
1.650On Order
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 200 A Fast Recovery Rectifiers Dual Parallel 1.25 V 1.3 kA 3 mA 50 ns - 40 C + 150 C DSEI2X101-06 Tube
Microchip Technology Rectifiers Std Rectifier Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB 600 V 200 A Standard Recovery Rectifier Single 1.1 V 1.5 kA 25 uA 8.3 ms - 65 C + 200 C Tray
Micro Commercial Components (MCC) Rectifiers 200A 400V FRED Module Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Stud Mount 400 V 200 A Fast Recovery Rectifiers Dual 1.35 V 1.8 kA 500 uA - 40 C + 150 C MF200K04F4N Bulk
Micro Commercial Components (MCC) Rectifiers 200A 600V FRED Module Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Stud Mount F4N 600 V 200 A Fast Recovery Rectifiers Dual 1.15 V 2.35 kA 500 uA - 40 C + 150 C MF200K06F4N Bulk