Microchip Rectifiers

Results: 3.612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology UES1106
Microchip Technology Rectifiers UFR,FRR 344In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 400 V 1 A Fast Recovery Rectifiers Single 1.15 V 20 A 10 uA 50 ns - 55 C + 150 C Bulk
Microchip Technology Rectifiers Std Rectifier 80In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 400 V 15 A Standard Recovery Rectifier Single 1.2 V 250 A 1 mA 200 ns - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 57In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-4 400 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 5 uA - 65 C + 150 C Tray
Microchip Technology Rectifiers UFR,FRR 95In Stock
Min.: 1
Mult.: 1
No
Through Hole S-Package-2 1.5 kV 790 mA Fast Recovery Rectifiers Single 3 V 8 A 1 uA 300 ns - 55 C + 150 C
Microchip Technology Rectifiers Std Rectifier 90In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 400 V 22 A Standard Recovery Rectifier Single 1.2 V 250 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 50V 1A UFR,FRR THT 181In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 50 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 300In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 1 A Fast Recovery Rectifiers Single 1 V 15 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier THT 10In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 600 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT 97In Stock
Min.: 1
Mult.: 1
No
B-MELF 200 mA Bulk
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT 100In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 600 V 1 A Fast Recovery Rectifiers Single 1 V 15 A 1 uA 250 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 145In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-5 400 V 500 mA Fast Recovery Rectifiers Single 1.25 V 600 A 70 uA 8.3 ms - 55 C + 150 C Tray
Microchip Technology Rectifiers 1100V 5A UFR,FRR THT 87In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 1.1 kV 1.5 A Fast Recovery Rectifiers Single 1.75 V 20 A 1 uA 60 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 110V 3A UFR,FRR SQ SMT 122In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology APT60D60SG
Microchip Technology Rectifiers FRED D 600 V 60 A TO-268 31In Stock
Min.: 1
Mult.: 1

600 V 60 A Tube
Microchip Technology R5040PF
Microchip Technology Rectifiers Std Rectifier 100In Stock
Min.: 1
Mult.: 1

Stud Mount 400 V 50 A Standard Recovery Rectifier Single 1.05 V 700 A 2 mA - 65 C + 200 C Tray
Microchip Technology R5020PF
Microchip Technology Rectifiers Std Rectifier 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-21 200 V 50 A Standard Recovery Rectifier Single 1 V 700 A 2 mA 8.3 ms - 65 C + 200 C Tray
Microchip Technology 1N647
Microchip Technology Rectifiers 400V 400mA Signal or Computer Diode THT 332In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 400 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 25 nA - 65 C + 175 C Bulk
Microchip Technology 1N646
Microchip Technology Rectifiers Signal or Computer Diode 389In Stock
Min.: 1
Mult.: 1
No
Through Hole 300 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 uA - 65 C + 175 C Bulk
Microchip / Microsemi JANTXV1N4454-1
Microchip / Microsemi Rectifiers 75V 200mA Signal or Computer Diode 418In Stock
Min.: 1
Mult.: 1
No
Through Hole 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers 225V Std Rectifier 120In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 Bulk
Microchip Technology Rectifiers FRED DQ 1200 V 610 A Dual Parallel SOT-227 1.119In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 3.1 V 540 A 100 uA 265 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 75 A TO-247 845In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 75 A Fast Recovery Rectifiers Single 2 V 600 A 25 uA 29 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 150V 3A UFR,FRR SQ SMT 2.411In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-B-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 20A Stud Mount UFR,FRR 73In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Tray
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier THT 3.996In Stock
295Expected 23/02/2026
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 600 V 1 A Standard Recovery Rectifier Single 600 mV 30 A 1 uA 8.3 ms - 65 C + 175 C Bulk