STMicroelectronics Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 50 V, 20 A Power FLAT Ultra-Low Vf Field-Effect Rectifier Diode (FERD) 2.888In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT PowerFLAT-5x6-8 50 V 20 A Fast Recovery Rectifiers Single 450 mV 390 A 800 uA + 150 C FERD20U50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 3.0 Amp 200 Volt 7.977In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 3 uA 35 ns + 175 C STTH302S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 938In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube

STMicroelectronics Rectifiers Automotive 1200 V, 60 A Bridge Rectifier diode 512In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.05 V 500 A 25 uA - 40 C + 175 C STBR6012-Y AEC-Q101 Tube
STMicroelectronics Rectifiers High Effecientcy Rectifier 3.482In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 400 V 10 A Ultra Fast Recovery Rectifiers Single 1.5 V 100 A 10 uA 15 ns + 175 C STTH10R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 5.714In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 2.377In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1.961In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 6000V 12pF Diode 688In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube

STMicroelectronics Rectifiers 60 V, 30 A dual Field-Effect Rectifier Diode (FERD) 1.444In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 530 mV 250 A 170 uA + 175 C FERD30H60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 4.758In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 1.493In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast HV rectifier 1.754In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 2.646In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 200 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 21 ns + 175 C STTH1602C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 3A Low Drop Ultrafast Diode 3.716In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMBFlat 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 3 uA 50 ns - 40 C + 175 C STTH3L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.529In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 980 mV 60 A 3 uA 14 ns + 175 C STTH602C Tube
STMicroelectronics Rectifiers 2x10 Amp 200 Volt 3.064In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 26 ns + 175 C STTH1602C Tube
STMicroelectronics Rectifiers Automotive 600 V, 2 A Turbo 2 Ultrafast Diode 4.344In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.9 V 28 A 2 uA 35 ns - 40 C + 175 C STTH2R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 30 Amp 600 Volt 482In Stock
Min.: 1
Mult.: 1

Through Hole DOP 3 ISOL 600 V 30 A Hyper Fast Recovery Rectifier Single 3.6 V 180 A 40 uA 45 ns - 65 C + 150 C STTH3006D Tube

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3.415In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 2.661In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Tube
STMicroelectronics STTH60200CSA1
STMicroelectronics Rectifiers Rad-Hard 2x30 A - 200 V Ultrafast Rectifier in SMD1 package - Engineering model 18In Stock
Min.: 1
Mult.: 1
Ultra Fast Recovery Rectifiers STTH60200CHR Bulk
STMicroelectronics Rectifiers 1200 V, 60 A Ultrafast High Voltage Diode 623In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Single 2.25 V 30 uA - 65 C + 175 C Tube
STMicroelectronics Rectifiers Automotive 600V, 30A ultrafast high voltage rectifier 592In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT HU3PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 215 A 40 uA 30 ns - 65 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 50V field-effect rectifier diode 6.947In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK-3 (TO-252-3) 50 V 15 A Standard Recovery Rectifier Single 490 mV 100 A 250 uA - 65 C + 150 C FERD15S50SB Reel, Cut Tape, MouseReel