STMicroelectronics Rectifiers

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 1.0 Amp 800 Volt 17.987In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.65 V 20 A 5 uA 75 ns + 175 C STTH108 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 1200 Volt 23.096In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 75 ns + 175 C STTH112 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 1200 Volt 17.408In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 75 ns + 175 C STTH112 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 1200 V, 1 A Ultrafast Diode 20.434In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT ECO-PAC 2 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 53 ns - 40 C + 175 C STTH112-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 234In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2 V 400 A 20 uA 49 ns + 150 C STTH12010TV Tube
STMicroelectronics Rectifiers high voltage diode 112In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2.25 V 420 A 30 uA 50 ns + 150 C STTH12012TV Tube
STMicroelectronics Rectifiers RECTIFIER 294In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 600 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.55 V 500 A 50 uA 70 ns + 150 C STTH120L06TV Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 204In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 400 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.5 V 700 A 60 uA 80 ns + 150 C STTH120R04TV Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 8.117In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt 600In Stock
Min.: 1
Mult.: 1

Through Hole DOP 3 ISOL 600 V 15 A Hyper Fast Recovery Rectifier Single 3.6 V 130 A 20 uA 16 ns + 150 C STTH1506D Tube
STMicroelectronics Rectifiers 1200V Ultrafast 2500V rms 12pF 2.652In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns + 175 C STTH1512 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 1.226In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns + 175 C STTH1512 Tube
STMicroelectronics Rectifiers 2x8 Amp 600 Volt 2.077In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 600 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers RECTIFIER 6.967In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 3.820In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 400 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.75 V 120 A 10 uA 25 ns - 40 C + 175 C STTH16R04C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 37.602In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 1 uA 45 ns + 175 C STTH1R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 17.368In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 1 uA 45 ns + 175 C STTH1R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers TURBO 2 ULTRAFAST HIGH VOLTAGE 517In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 1 kA 100 uA 50 ns + 150 C STTH20002TV Tube
STMicroelectronics Rectifiers 2X100 Amp 300 Volt 270In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 300 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 100 A 200 uA 90 ns + 150 C STTH20003 Tube
STMicroelectronics Rectifiers high voltage diode 407In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 400 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 900 A 100 uA 100 ns + 150 C STTH20004TV1 Tube
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 14.117In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 3.411In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers Rectifier Ultrafast Hi Vltg 712In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 400 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 900 A 100 uA 100 ns + 150 C STTH200L04TV1 Tube
STMicroelectronics Rectifiers 2x120 Amp 600 Volt 508In Stock
245Expected 05/03/2026
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 600 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.55 V 800 A 100 uA 120 ns + 150 C STTH200L06TV Tube
STMicroelectronics Rectifiers High Freq REC 2x10 300V 0.95V 26ns 3.270In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 950 mV 150 A 10 uA 35 ns - 40 C + 175 C STTH20L03C Tube