SMA Rectifiers

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 17.722In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2A,100V,25nS UF Fast Avalanche,SMD 6.535In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT SMA 100 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers fred 200V 2A - SMA 10.328In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 200 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5A,1000V,75nS Fast Avalanche,SMD 15.809In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 1 kV 1.5 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 800 Volt 1.0A 75ns 30 Amp IFSM 23.816In Stock
Min.: 1
Mult.: 1
: 1.800
SMD/SMT SMA 800 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1K AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers Auto Hi efficiency 1A 200V 0.78VF 20ns 49.746In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 970 mV 40 A 25 uA 20 ns - 40 C + 175 C STTH102-Y AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A,400V,50NS,UF RECT,SMD 19.423In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 400 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 55 C + 150 C US1G Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,3A 14.636In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Vishay Semiconductors Rectifiers fred 100V 2A - SMA 11.660In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 100 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 2 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A, 1000V, STD, SM RECT 17.860In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers fred 100V 2A - SMA 7.381In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 100 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2A,200V,25nS UF Fast Avalanche,SMD 3.757In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT SMA 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 1Amp 1300Vrrm 1300Vr 910Vrms 30A Ifsm 107.902In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 1.3 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 30 A 5 uA 75 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers fred 100V 1A - SMA 7.236In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 200 V 1 A Fast Recovery Rectifiers Single 820 mV 50 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers fred 200V 1A - SMA 8.959In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 200 V 1 A Fast Recovery Rectifiers Single 820 mV 50 A 2 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers fred 100V 1A - SMA 10.942In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 100 V 1 A Fast Recovery Rectifiers Single 820 mV 50 A 2 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Central Semiconductor Rectifiers 1Amp 600Vrrm 600Vr 420Vrms 30A Ifsm 13.259In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 1A, 400V, Standard Recovery Rectifier 9.820In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT SMA 400 V 1 A Standard Recovery Rectifier Single 1.1 V 20 A 1 uA 780 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 1A, 1000V, Standard Recovery Rectifier 25.977In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT SMA 1 kV 1 A Standard Recovery Rectifier Single 960 mV 30 A 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier 11.760In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.25 V 15 A 1 uA 25 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 2A, 100V, Ultra Fast Recovery Rectifier 8.829In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT SMA 100 V 2 A Ultra Fast Recovery Rectifiers Single 990 mV 28 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 2A, 100V, Ultra Fast Recovery Rectifier 10.813In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT SMA 100 V 2 A Ultra Fast Recovery Rectifiers Single 990 mV 28 A 1 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 2A, 200V, Ultra Fast Recovery Rectifier 10.287In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT SMA 200 V 2 A Ultra Fast Recovery Rectifiers Single 990 mV 28 A 1 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 1A, 100V, Ultra Fast Recovery Rectifier 11.821In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT SMA 100 V 1 A Ultra Fast Recovery Rectifiers Single 900 mV 28 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 1A, 400V, Standard Recovery Rectifier 10.774In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT SMA 400 V 1 A Standard Recovery Rectifier Single 1.1 V 20 A 1 uA 780 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel