BYX Series Rectifiers

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers HV Diode, D7.3x22, 4000V, 1A, 150C 948In Stock
2.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole D7.3x22 4 kV 1 A Standard Recovery Rectifier Single 4 V 30 A 1 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, DO-15, 1650V, 1.5A 3.889In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-15 1.65 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 44 A 5 uA 800 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 100V, 5A, 175C 1.171In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 100 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 200V, 5A, 175C 1.315In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 200 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 400V, 5A, 175C 2.885In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 400 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 600V, 5A, 175C 2.892In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 600 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 800V, 5A, 175C 956In Stock
3.750Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 800 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 100V, 5A 2.741In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 100 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 1000V, 5A 2.539In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 1 kV 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 200V, 5A 3.232In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 200 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 400V, 5A 3.398In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 400 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 50V, 5A 2.173In Stock
1.250Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 50 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 600V, 5A 2.218In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 600 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 800V, 5A 3.232In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 800 V 5 A Standard Recovery Rectifier Single 1 V 220 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 1000V, 8A 2.638In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 1 kV 8 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 200V, 8A 1.070In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 200 V 8 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 50V, 8A 1.135In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 50 V 8 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 600V, 8A 740In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 600 V 8 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 800V, 8A 1.049In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Through Hole D5.4x7.5 800 V 8 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, SMA, 200V, 1.5A 12.902In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 200 V 1.5 A Standard Recovery Rectifier Single 1.15 V 27 A 5 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 600V, 1.5A 6.014In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 600 V 1.5 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 1000V, 1.5A 21.799In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 1 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 27 A 5 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 1600V, 1.5A 6.157In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 1.6 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 27 A 5 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Ultrafast, SMA, 200V, 1.5A, 150C 6.464In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 200 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.4 V 27 A 1 uA 75 ns - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Ultrafast, SMA, 400V, 1.5A, 150C 14.543In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 400 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.4 V 27 A 1 uA 75 ns - 50 C + 150 C BYX Reel, Cut Tape, MouseReel