FR30 Series Rectifiers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 3A 1000V 500ns Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 1000V 500ns GP Non-Stocked
Min.: 1.500
Mult.: 500

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 1000V 500ns GP Non-Stocked
Min.: 4.800
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 55 C + 150 C FR30 Reel
Rectron Rectifiers 3A 1000V 500ns Non-Stocked
Min.: 2.000
Mult.: 500

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 250 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 1000V 500ns Non-Stocked
Min.: 3.600
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 250 ns - 65 C + 150 C FR30 Reel