5 kV Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Rectifiers HV Diode, DO-15, 5000V, 0.2A, 150C 3.956In Stock
Min.: 1
Mult.: 1
: 3.000

Through Hole DO-15 5 kV 200 mA Fast Recovery Rectifiers Single 6 V 27 A 3 uA 400 ns - 50 C + 150 C HVx Ammo Pack
Rectron Rectifiers 200mA 5000V 500ns 15.631In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 5 kV 200 mA Standard Recovery Rectifier Single 6.5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers 200mA 5000V 500ns 5.848In Stock
Min.: 1
Mult.: 1
: 4.000

Through Hole DO-15 5 kV 200 mA Standard Recovery Rectifier Single 6.5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Reel, Cut Tape
Infineon Technologies Rectifiers HIGH POWER THYR / DIO Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

Through Hole D-15026K 5 kV 9.29 kA Standard Recovery Rectifier Single 1.3 V 118 kA 400 mA - 40 C + 160 C Tray
Rectron Rectifiers HVM 350mA 5000v Non-Stocked
Min.: 400
Mult.: 200

Through Hole HVM 5 kV 350 mA Standard Recovery Rectifier Single 8 V 50 A 5 uA - 20 C + 150 C HVM Bulk
Rectron Rectifiers 200mA 5000V Non-Stocked
Min.: 20.000
Mult.: 500

Through Hole DO-15 5 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 5 uA - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers 200mA 5000V Non-Stocked
Min.: 8.000
Mult.: 4.000
: 4.000

Through Hole DO-15 5 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 5 uA - 55 C + 150 C Rx000 Reel