STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers PWR Schottky Rec 20A 60V 0.37V Vf 1.539In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AC-2 Single Si 20 A 60 V 580 mV 400 A 125 uA + 150 C STPS20M60 Tube
STMicroelectronics Schottky Diodes & Rectifiers 100V 20A Power Schottky 0.71V Vf 1.054In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 100 V 940 mV 180 A 3.5 uA - 65 C + 175 C STPS20S100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 2A 0.58V Vf
10.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 2 A 200 V 640 mV 100 A 2.5 mA - 40 C + 175 C STPS2200 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 2A 0.58V Vf 6.437In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 2 A 200 V 640 mV 100 A 2.5 mA - 40 C + 175 C STPS2200 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X12.5 Amp 45 Volt 1.307In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 25 A 45 V 840 mV 200 A 125 uA - 65 C + 175 C STPS2545C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Rectifier 5.944In Stock
10.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers Through Hole DO-41 Single Si 2 A 100 V 690 mV 75 A 400 uA - 65 C + 175 C STPS2H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier 10.073In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-128Flat-2 Single Si 2 A 100 V 600 mV 55 A 1 uA - 40 C + 175 C STPS2H100-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 100 Volt 10.639In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 880 mV 75 A 1 uA - 65 C + 175 C STPS2H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 10.609In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 790 mV 75 A 1 uA - 40 C + 150 C STPS2H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A SOD-123Flat Power Schottky rectifier 1.670In Stock
48.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 2 A 100 V 860 mV 50 A 1 uA - 40 C + 175 C STPS2H100ZF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 30 Volt 14.734In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 30 V 530 mV 75 A 200 uA - 65 C + 150 C STPS2L30 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 40V Low Drop Rec 2A If 0.34V VF 11.305In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 2 A 40 V 390 mV 75 A 220 uA + 150 C STPS2L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Lo drop Pwr Schottky rectifier 13.041In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 40 V 500 mV 75 A 220 uA - 65 C + 150 C STPS2L40 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40 V, 2 A Low Drop Power Schottky Rectifier 441In Stock
18.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 2 A 40 V 630 mV 50 A 35 uA - 40 C + 175 C STPS2L40ZFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2A IF 60V VRRM 0.55V 10.198In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 60 V 770 mV 75 A 10 mA - 40 C + 175 C STPS2L60-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rec 2A IF 60Vrrm 0.55VF 9.094In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 60 V 600 mV 75 A 100 uA + 150 C STPS2L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60 V, 2 A SOD123Flat Low Drop Power Schottky Rectifier 14.413In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 2 A 60 V 750 mV 50 A 50 uA - 40 C + 175 C STPS2L60ZFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 897In Stock
2.000Expected 22/07/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 30 A 100 V 800 mV 300 A 175 uA - 65 C + 150 C STPS30100ST Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 150 Volt 2.145In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 150 V 1 V 220 A 6.5 uA - 65 C + 175 C STPS30150C Tube
STMicroelectronics Schottky Diodes & Rectifiers HIGH VOLTAGE POWER SCHOTTKY RECTIFIER 1.960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 15 A 170 V 920 mV 220 A 20 uA - 65 C + 175 C STPS30170C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2x15A 45V 0.57VF 1.071In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 40 mA + 175 C STPS3045C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 100 Volt 95In Stock
1.200Expected 26/03/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 100 V 930 mV 250 A 5 uA - 65 C + 175 C STPS30H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 30A 100VRRM 0.56VF 2.277In Stock
3.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerFLAT 5x6 Single Quad Anode Si 30 A 100 V 840 mV 250 A 6.5 mA - 65 C + 150 C STPS30H100DJF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 2x15A 60V 0.535VF 741In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Si 30 A 60 V 820 mV 230 A 25 uA - 40 C + 175 C STPS30H60-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 30 Volt 1.406In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 30 V 570 mV 220 A 1.5 mA - 65 C + 150 C STPS30L30C Tube