Small Signal Switching Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Small Signal Switching Diodes 600V, 25A, Ultrafast diode 48.988In Stock
Min.: 1
Mult.: 1
: 2.500

Switching Diodes SMD/SMT 600 V 170 A 25 A Single 25 ns 1.6 V 60 uA - 65 C + 175 C Reel, Cut Tape, MouseReel


STMicroelectronics Small Signal Switching Diodes 600V, 25A, Ultrafast diode 3.296In Stock
Min.: 1
Mult.: 1

Switching Diodes Through Hole 600 V 170 A 25 A Single 25 ns 1.6 V 60 uA - 65 C + 175 C Tube


STMicroelectronics Small Signal Switching Diodes RECTIFIER 1.984In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole TO-220FP 20 A Single 350 V STTH20P035FP
STMicroelectronics Small Signal Switching Diodes high voltage diode 606In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole DOP 3 ISOL 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010 Tube
STMicroelectronics Small Signal Switching Diodes Ultrafast recovery high voltage diode 975In Stock
2.000Expected 21/04/2026
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole TO-220-2 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010 Tube
STMicroelectronics Small Signal Switching Diodes Ultrafast Recovery 30A 1000V 1.30VF 515In Stock
850Expected 20/04/2026
Min.: 1
Mult.: 1
: 1.000

General Purpose Diodes SMD/SMT D2PAK 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Small Signal Switching Diodes Ultrafast recovery high voltage diode 362In Stock
2.400Expected 21/04/2026
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole DO-247-2 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010 Tube
STMicroelectronics Small Signal Switching Diodes Ultrafast Recovery 30A 1000V 1.30VF 436In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole DO-247-2 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010-Y AEC-Q100 Tube


STMicroelectronics Small Signal Switching Diodes 600V, 30A, Ultrafast diode 908In Stock
Min.: 1
Mult.: 1

General Purpose Diodes Through Hole 600 V 170 A 30 A Single 25 ns 1.7 V 60 uA - 65 C + 175 C Tube
STMicroelectronics Small Signal Switching Diodes Auto Ultrafast 12A 1000V 1.30VF Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

General Purpose Diodes Through Hole TO-220 12 A Single 48 ns 2 V 30 uA - 40 C + 175 C STTH1210-Y AEC-Q100 Tube