IXYS X4-Class Series MOSFET Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules MBLOC 150V 400A N-CH X4CLASS 411In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.35 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
IXYS MOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B 328In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B-4 N-Channel 1 Channel 200 V 1.1 kA 3 mOhms - 30 V, + 30 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
IXYS MOSFET Modules 200V 1.99mohm 500A Ultra Junction X4-Class Power MOSFET in SOT-227B
519On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B-4 N-Channel 1 Channel 200 V 1.1 kA 1.99 mOhms - 30 V, + 30 V 4.5 V - 55 C + 175 C 1.15 kW X4-Class Tube