Phase Leg MOSFET Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP6C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SP-6 N-Channel 1 Channel 200 V 372 A 4 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 1.25 kW Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP6P N-Channel 700 V 349 A 6.4 mOhms - 10 V, + 25 V 1.9 V - 40 C + 125 C 966 W Bulk
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6L1 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 947 A 3.4 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 3.75 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount D3 N-Channel 1.2 kV 733 A 3.5 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 2.97 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 733 A 3.5 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 2.97 kW
Microchip Technology APTM08TAM04PG
Microchip Technology MOSFET Modules PM-MOSFET-OTHER-SP6P Non-Stocked Lead-Time 26 Weeks
Min.: 8
Mult.: 1

Si Screw Mount SP6-P N-Channel 75 V 120 A 4.2 mOhms - 30 V, + 30 V 2 V - 40 C + 100 C 138 W Tube