STMicroelectronics TYN1012 Series SCRs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics SCRs 12 Amp 1000 Volt 2.749In Stock
Min.: 1
Mult.: 1

TYN1012 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12A SCRS 2.038In Stock
Min.: 1
Mult.: 1

TYN1012 1 kV 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube