Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 60 A 1200 V standard SCR Thyristor in TOP3 Ins. 417In Stock
Min.: 1
Mult.: 1

TN6050 1.2 kV 10 uA 60 A 3.5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs 1200 V, 60 A Automotive Grade AEC-Q101 SCR Thyristor 251In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 2.383In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TN805 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4.0 Amp 600 Volt 1.825In Stock
5.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4.0 Amp 600 Volt 3.179In Stock
Min.: 1
Mult.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-251 Tube
STMicroelectronics SCRs 4.0 Amp 600 Volt 3.069In Stock
Min.: 1
Mult.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 8A Sens Gate SCR 600V 800V 0.2 to15mA 1.878In Stock
Min.: 1
Mult.: 1

TS820 600 V 5 uA 8 A 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-220FP-3 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 1.839In Stock
Min.: 1
Mult.: 1

TS820 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-251 Tube


STMicroelectronics SCRs 12 Amp 600 Volt 863In Stock
Min.: 1
Mult.: 1

TXN612 800 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12A SCRS 2.147In Stock
Min.: 1
Mult.: 1

TYN1012 1 kV 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 25 Amp 1200 Volt 406In Stock
3.000On Order
Min.: 1
Mult.: 1

TYN1225 1.2 kV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 940In Stock
Min.: 1
Mult.: 1

TYN608 100 A 600 V 5 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 693In Stock
Min.: 1
Mult.: 1

TYN612M 600 V 2 uA 12 A 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1.716In Stock
Min.: 1
Mult.: 1

TYN612M 600 V 2 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220FP-3 Tube
STMicroelectronics SCRs 25 Amp 600 Volt 1.219In Stock
2.000Expected 25/05/2026
Min.: 1
Mult.: 1

TYN625 314 A 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 10 Amp 800 Volt 895In Stock
Min.: 1
Mult.: 1

TYN810 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 800 Volt 466In Stock
Min.: 1
Mult.: 1

TYN812 800 V 5 uA 1.6 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 800 Volt 592In Stock
Min.: 1
Mult.: 1

TYN825 314 A 800 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 40 Amp 800 Volt 1.045In Stock
Min.: 1
Mult.: 1

TYN840 480 A 800 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 0.8 Amp 600 Volt 11.134In Stock
Min.: 1
Mult.: 1

X006 600 V 1 uA 800 mA 1.35 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk

STMicroelectronics SCRs 0.8 A sensitive Gate SCR 4.860In Stock
Min.: 1
Mult.: 1

X00619 Bulk
STMicroelectronics SCRs 1.25 Amp 600 Volt 2.220In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
STMicroelectronics SCRs 1.25 Amp 600 Volt 10.093In Stock
Min.: 1
Mult.: 1
Reel: 1.000

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 Amp 800 Volt 2.847In Stock
Min.: 1
Mult.: 1

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 1.25 Amp 800 Volt 6.080In Stock
Min.: 1
Mult.: 1
Reel: 1.000

X02 800 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel