STMicroelectronics DM6 Series MOSFETs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 60 mOhm typ., 46 A MDmesh DM6 Power MOSFET 508In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 38 A 71 mOhms - 25 V, 25 V 3.25 V 54 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 60 mOhm typ., 46 A MDmesh DM6 Power MOSFET in a TO-247 long lea 589In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 38 A 71 mOhms - 25 V, 25 V 3.25 V 54 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 32 mOhm typ., 72 A MDmesh DM6 Power MOSFET in a TO-247 package 290In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 72 A 36 mOhms - 25 V, 25 V 3.25 V 117 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 36 mOhm typ., 62 A MDmesh DM6 Power MOSFET in a TO-247 package 126In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 62 A 42 mOhms - 25 V, 25 V 3.25 V 99 nC - 55 C + 150 C 390 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 36 mOhm typ., 62 A MDmesh DM6 Power MOSFET in a TO-247 long lea Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 62 A 42 mOhms - 25 V, 25 V 3.25 V 99 nC - 55 C + 150 C 390 W Enhancement MDmesh Tube