MOSFETs

Results: 1.283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 22 mOhm typ., 84 A STMESH trench T Power MOSFET 328In Stock
1.200On Order
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 84 A 28 mOhms 30 V 4.2 V 164 nC - 55 C + 150 C 481 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 800 V, 285 mOhm typ., 12 A MDmesh K6 Power MOSFET 2.368In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 12 A 340 mOhms 10 V 3 V 17.8 nC - 55 C + 150 C 92 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive grade N-channel 650V 35 mOhm 64A MDmesh DM6 half-bridge Power MOSFET 172In Stock
Min.: 1
Mult.: 1
: 200

Si N-Channel 650 V 64 A 35 mOhms AQG 324 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 19.9 mOhm typ., 95 A MDmesh M9 Power MOSFET 459In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 95 A 23 mOhms 30 V 4.2 V 230 nC - 55 C + 150 C 463 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 650 V, 39 mOhm typ., 54 A MDmesh M9 Power MOSFET 532In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 54 A 45 mOhms 30 V 4.2 V 80 nC - 55 C + 150 C 312 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 100 V, 17 mOhm typ., 8 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3 38.107In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 100 V 35 A 17 mOhms 20 V 2.5 V 25 nC - 55 C + 150 C 50 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-channel 60 V, 23 mOhm typ., 33 A STripFET F7 Power MOSFET in a PowerFLAT 41.498In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 33 A 23 mOhms, 23 mOhms 20 V 2 V 8 nC - 55 C + 175 C 58 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 650V, 56 mOhm typ., 53 A MDmesh DM6 Power MOSFET 174In Stock
Min.: 1
Mult.: 1
: 200

Si SMD/SMT ACEPACK SMIT-9 N-Channel 2 Channel 650 V 53 A 64 mOhms 25 V 4.75 V 80 nC - 55 C + 150 C 424 W Enhancement AQG 324 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.061 Ohm 40 A Mdmesh M5 2.439In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 22.5 A 61 mOhms 25 V 4 V 96 nC - 55 C + 150 C 189 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.124 Ohm 22 A MDmesh M5 840In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 22 A 148 mOhms 25 V 3 V 45 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in 2.353In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 10 A 440 mOhms 25 V 3 V 14.5 nC - 55 C + 150 C 110 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 800 V, 0.59 Ohm typ., 6 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VH 3.053In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerFLAT-5x6-VHV-8 N-Channel 1 Channel 800 V 6 A 660 mOhms 30 V 5 V 15 nC - 55 C + 150 C 42 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 14 Amp Zener SuperMESH 5.982In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 14 A 380 mOhms 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 20 Amp 957In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 20 A 250 mOhms 30 V - 65 C + 150 C 192 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 500 V, 0.07 Ohm typ., 35 A MDmesh DM2 Power MOSFET in 1.409In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 35 A 84 mOhms 25 V 4 V 57 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 345 mOhm typ., 10 A MDmesh DM6 Power MOSFET in a DPAK package 2.358In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT N-Channel 1 Channel 600 V 10 A 390 mOhms 25 V 4.75 V 17 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 1.0 A 3.797In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 1 A 8 Ohms 30 V 2.25 V 7 nC - 55 C + 150 C 3 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 600V 4ohm 2A SuperMESH3 FET 8.766In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2 A 4.5 Ohms 30 V 4.5 V 12 nC - 55 C + 150 C 45 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 620V 3 Ohm 2.2A SuperMESH 3 2.749In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 620 V 2.2 A 3.6 Ohms 30 V 3 V 15 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 100 V, 0.0125 Ohm typ., 45 A STripFET F7 Power MOSFET 18.077In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 22 A 18 mOhms 20 V 2.5 V 25 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 950V 0.68 Ohm 10A SuperMESH3 956In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 10 A 850 mOhms 30 V 3 V 51 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CH 600V 11A MDMESH Power MDmesh 640In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 360 mOhms 25 V 2 V 27 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V 0.175 17A MDmesh 909In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 17 A 150 mOhms 25 V 3 V 50 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFET in a TO-220FP package 1.439In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 4 A 1.4 Ohms 30 V 3 V 17 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 1000 V 1.6 Ohm Zener SuperMESH 6.5A 1.446In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 6.5 A 1.6 Ohms 30 V 3 V 102 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube