STMicroelectronics MOSFETs

Results: 1.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in TO-220FP packag 1.168In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 175 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 600V 0.135Ohm typ. 22A MDmesh M2 798In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 24 A 120 mOhms - 25 V, 25 V 3 V 37 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 600V 0.72Ohm 5.5A MDMesh M2 1.816In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 5.5 A 780 mOhms - 25 V, 25 V 3 V 10 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 80V 17mOhm 180A STripFET VII 1.884In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 80 V 180 A 2.1 mOhms - 20 V, 20 V 2 V 193 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500V 14A Mosfet Mdmesh II Power 664In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 250 mOhms - 25 V, 25 V 3 V 34 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650V 0.124 Ohm 22 A MDmesh V 739In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 22 A 148 mOhms - 25 V, 25 V 3 V 45 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 620V 1.7 Ohm 3.8A SuperMESH 3 2.904In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 620 V 3.8 A 2 Ohms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch, 620V-1.1ohms 5.5A 2.970In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in DPAK package 3.192In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 4 A 1.35 Ohms - 25 V, 25 V 3 V 9.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800V 0.95 Ohm 6A MDmesh K5 1.325In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 6 A 1.2 Ohms - 30 V, 30 V 4 V 13.4 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 550 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a DPAK package 1.756In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 8 A 570 mOhms - 30 V, 30 V 3 V 4 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V Mdmesh 8A 772In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 10 A 550 mOhms - 25 V, 25 V 4 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 950 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFET in a H2PAK-2 package 899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 950 V 6 A 1.25 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive N-channel 80 V, 5.6 mOhm typ., 95 A, STripFET F7 Power MOSFET in a Po 1.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 80 V 95 A 6.5 mOhms - 20 V, 20 V 4.5 V 46 nC - 55 C + 175 C 127 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 400 Volt 9 Amp Zener SuperMESH 1.329In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 9 A 550 mOhms - 30 V, 30 V 4.5 V 32 nC - 55 C + 150 C 110 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch, 400V-0.49ohms Zener SuperMESH 9A 1.256In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 9 A 550 mOhms - 30 V, 30 V 4.5 V 32 nC - 55 C + 150 C 30 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 600 V 0.190ohm 16A Mdmesh 601In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 16 A 200 mOhms - 30 V, 30 V 4 V 44 nC - 55 C + 150 C 125 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600V 0.168 Ohm 17A Mdmesh II 636In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 17 A 168 mOhms - 30 V, 30 V 3 V 46 nC - 55 C + 150 C 120 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220 package 503In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 20 A 150 mOhms - 25 V, 25 V 2 V 35 nC - 55 C + 150 C 170 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 900 Volt 2.1Amp Zener SuperMESH 817In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 2.1 A 6.5 Ohms - 30 V, 30 V 3 V 19.5 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-channel 600 V, 105 mOhm typ., 25 A MDmesh M6 Power MOSFET in a TO-220 package 673In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 25 A 125 mOhms - 25 V, 25 V 3.25 V 33.4 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET in a TO-220 package 966In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30 A 85 mOhms - 25 V, 25 V 3.25 V 44.3 nC - 55 C + 150 C 208 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 1.50 Ohm typ., 4 A MDmesh K5 Power MOSFET in a TO-220 package 1.143In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4 A 1.5 Ohms - 30 V, 30 V 3 V 5 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 4.3 A Zener SuperMESH 996In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4.3 A 2.4 Ohms - 30 V, 30 V 3 V 32.4 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 1050 V, 1.4 Ohm typ., 4 A MDmesh K5 Power MOSFETs in a TO-220 package 907In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 4 A 2 Ohms - 30 V, 30 V 4 V 17 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube