IXYS MOSFETs

Results: 1.579
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
IXYS MOSFETs 86 Amps 200V 29 Rds 753In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 86 A 29 mOhms - 30 V, 30 V 5 V 90 nC - 55 C + 175 C 480 W Enhancement HiPerFET Tube
IXYS MOSFETs 6 Amps 1200V 2.700 Rds 274In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 1.2 kV 6 A 2.6 Ohms - 20 V, 20 V 5 V 56 nC - 55 C + 150 C 300 W Enhancement Tube

IXYS MOSFETs 44 Amps 500V 215In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-PLUS-3 N-Channel 1 Channel 500 V 46 A 160 mOhms - 30 V, 30 V 6 V 260 nC - 55 C + 150 C 700 W Enhancement Tube
IXYS MOSFETs TO263 650V 34A N-CH X3CLASS 659In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 34 A 100 mOhms - 20 V, 20 V 5.2 V 29 nC - 55 C + 150 C 446 W Enhancement Tube

IXYS MOSFETs 500V 16A 3.005In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 16 A 400 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 650V/46A Ultra Junction X2 403In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 46 A 76 mOhms - 30 V, 30 V 2.7 V 75 nC - 55 C + 150 C 660 W Enhancement HiPerFET Tube
IXYS MOSFETs TO247 300V 72A N-CH X3CLASS 255In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 300 V 72 A 19 mOhms - 30 V, 30 V 2.5 V 82 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFETs 140 Amps 200V 0.018 Rds 300In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 200 V 140 A 18 mOhms - 20 V, 20 V 2.5 V 240 nC - 55 C + 175 C 830 W Enhancement HiPerFET Tube
IXYS MOSFETs 600V 80A 0.07Ohm PolarP3 Power MOSFET 173In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 600 V 80 A 70 mOhms - 30 V, 30 V 5 V 190 nC - 55 C + 150 C 1.3 kW Enhancement HiPerFET Tube
IXYS MOSFETs Polar3 HiPerFET Power MOSFET 282In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 26 A 240 mOhms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 500 W Enhancement HiPerFET Tube
IXYS MOSFETs 7 Amps 1000V 1.345In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 7 A 1.9 Ohms - 30 V, 30 V - 55 C + 150 C 300 W HiPerFET Tube
IXYS MOSFETs 140 Amps 100V 0.011 Rds 515In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 100 V 140 A 11 mOhms - 20 V, 20 V 5 V 155 nC - 55 C + 175 C 600 W Enhancement HiPerFET Tube
IXYS MOSFETs 16 Amps 1200V 1 Rds 324In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 1.2 kV 16 A 950 mOhms - 30 V, 30 V 6.5 V 120 nC - 55 C + 150 C 660 W Enhancement HiPerFET Tube

IXYS MOSFETs N-Channel: Power MOSFET w/Fast Diode 194In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 300 V 120 A 27 mOhms - 20 V, 20 V 3 V 150 nC - 55 C + 150 C 1.13 kW Enhancement HiPerFET Tube

IXYS MOSFETs 140 Amps 300V 0.024 Ohm Rds 510In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 300 V 140 A 24 mOhms - 20 V, 20 V 5 V 185 nC - 55 C + 150 C 1.04 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO252 300V 26A N-CH X3CLASS 1.959In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 300 V 26 A 66 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 170 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 1.2KV 3A N-CH HIVOLT 418In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 1.2 kV 3 A 4.5 Ohms - 20 V, 20 V 2.5 V 42 nC - 55 C + 150 C 200 W Enhancement Tube
IXYS MOSFETs -52.0 Amps -100V 0.050 Rds 1.966In Stock
Min.: 1
Mult.: 1
Si SMD/SMT D2PAK-3 (TO-263-3) P-Channel 1 Channel 100 V 52 A 50 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 150 C 300 W Enhancement Tube

IXYS MOSFETs -140 Amps -50V 0.008 Rds 543In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 P-Channel 1 Channel 50 V 140 A 9 mOhms - 15 V, 15 V 4 V 200 nC - 55 C + 150 C 298 W Enhancement TrenchP Tube
IXYS MOSFETs TO247 650V 62A N-CH X2CLASS 206In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 62 A 50 mOhms - 30 V, 30 V 2.7 V 100 nC - 55 C + 150 C 780 W Enhancement HiPerFET Tube

IXYS MOSFETs 6Amps 1000V 381In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 6 A 2.2 Ohms - 20 V, 20 V 2.5 V 95 nC - 55 C + 150 C 300 W Depletion Tube
IXYS MOSFETs TO264 650V 102A N-CH X2CLASS 251In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 650 V 102 A 30 mOhms - 30 V, 30 V 3 V 152 nC - 55 C + 150 C 1.04 kW Enhancement HiPerFET Tube
IXYS MOSFETs 82 Amps 250V 0.035 Rds 406In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 250 V 82 A 35 mOhms - 20 V, 20 V 5 V 142 nC - 55 C + 150 C 500 W Enhancement PolarHT Tube
IXYS MOSFETs 36 Amps 300V 0.11 Rds 4.695In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 300 V 36 A 110 mOhms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 300 W Enhancement PolarHT Tube
IXYS MOSFETs N-CH MOSFETS (D2) 500V 6A 493In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 6 A 550 mOhms - 20 V, 20 V 4.5 V 96 nC - 55 C + 150 C 300 W Depletion Tube