STMicroelectronics MOSFETs

Results: 1.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 100V 6mOhm 110A STripFET VII 1.908In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 7 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 175 C 150 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in TO-220 package 1.951In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 80 A 5 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 160 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 500V 0.246 ohm 12 A MDmesh II 739In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 12 A 280 mOhms - 25 V, 25 V 4 V 42 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 14 Amp Zener SuperMESH 1.536In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 340 mOhms - 30 V, 30 V 3 V 106 nC - 55 C + 150 C 160 W Enhancement Tube
STMicroelectronics MOSFETs N-CHANNEL 400V -.23 Zener SuperMESH 15A 1.901In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 15 A 250 mOhms - 30 V, 30 V 3 V 65 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 650V 0.098 Ohm 29 A MDmesh M5 1.225In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 18.3 A 110 mOhms - 25 V, 25 V 3 V 62.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 950V 1 Ohm 9A Zener MDmesh K5 1.554In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 1.25 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 900 Volt 11 Amp Zener SuperMESH 1.002In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 11 A 880 mOhms - 30 V, 30 V 4.5 V 113 nC - 55 C + 150 C 230 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-CH 950V 0.41Ohm typ. 12A MDmesh K5 1.444In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 12 A 410 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 250 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 600 Volt 20 Amp 882In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 54 nC - 65 C + 150 C 192 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET in a TO-247 package 2.974In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 30 A 85 mOhms - 25 V, 25 V 3.25 V 44.3 nC - 55 C + 150 C 208 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 42 mOhm typ., 60 A MDmesh DM2 Power MOSFET in 508In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 60 A 50 mOhms - 25 V, 25 V 4 V 27 nC - 55 C + 150 C 446 W Enhancement AEC-Q101 MDmesh Tube

STMicroelectronics MOSFETs N-Ch 900 Volt 6 Amp Zener SuperMESH 943In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 5.8 A 2 Ohms - 30 V, 30 V 3 V 46.5 nC - 55 C + 150 C 140 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 10.5A Zener SuperMESH 1.020In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V 3 V 87 nC - 55 C + 150 C 190 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.076 Ohm 30 A MDmesh M5 787In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 30 A 95 mOhms - 25 V, 25 V 3 V 71 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 50 Amp 3.796In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 2 V 60 nC - 55 C + 175 C 110 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Low charge STripFET 1.457In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 75 A 34 mOhms - 20 V, 20 V 2 V 84 nC - 50 C + 150 C 190 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a DPAK package 3.154In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 11 A 310 mOhms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 370 mOhm typ., 10 A MDmesh M2 Power MOSFET in a DPAK package 3.209In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 10 A 370 mOhms - 25 V, 25 V 2 V 17 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 24 Amp 4.253In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 24 A 32 mOhms - 20 V, 20 V 2 V 31 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-CH 30V 0.024Ohm 12A STripFET VI 5.266In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 30 V 12 A 30 mOhms - 20 V, 20 V 2.5 V 26 nC - 55 C + 175 C 40 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Channel 1000V Zener SuperMESH 3.623In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1 kV 1.85 A 8.5 Ohms - 20 V, 20 V 3 V 16 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 35 Amp 5.885In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 35 A 18 mOhms - 20 V, 20 V 2 V 60 nC - 55 C + 175 C 55 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs AC Pwr switch 2.771In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 50 A 28 mOhms - 20 V, 20 V 2 V 62 nC - 55 C + 175 C 125 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 800 V, 1.50 Ohm typ., 4 A MDmesh K5 Power MOSFET in a DPAK package 3.477In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 4 A 1.5 Ohms - 30 V, 30 V 3 V 5 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel