SiC MOSFETs

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 40 A in a PowerFLAT 8x8 HV pac 2.309In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT PowerFLAT-5 1 Channel 650 V 40 A 67 mOhms - 10 V, + 22 V 5 V 73 nC - 55 C + 175 C 417 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 19.2 mOhm typ., 90 A 7In Stock
600Expected 05/02/2027
Min.: 1
Mult.: 1
: 600

AEC-Q100
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 8.5 mOhm typ., 239 A in a STPAK high creepage package 29In Stock
Min.: 1
Mult.: 1

Through Hole STPAK-4 1 Channel 1.2 kV 239 A 8.5 mOhms - 10 V, + 22 V 4.4 V 304 nC - 55 C + 200 C 994 W AEC-Q100
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 900 V, 12 mOhm typ., 110 A in an HiP247-4 package 630In Stock
Min.: 1
Mult.: 1

Through Hole HiP247-3 1 Channel 900 V 110 A 15.8 mOhms - 10 V, + 22 V 3.1 V 138 nC - 55 C + 200 C 625 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 15 mOhm typ., 129 A in an HiP247-4 package 540In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-4 1 Channel 1.2 kV 129 A 15 mOhms - 18 V, + 18 V 4.2 V 167 nC - 55 C + 200 C 673 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an HiP247-4 package 448In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-4 1 Channel 650 V 55 A 27 mOhms - 18 V, + 18 V 4.2 V 77 nC - 55 C + 200 C 398 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HiP247-4 package 256In Stock
600On Order
Min.: 1
Mult.: 1

Through Hole Hip247-4 1 Channel 1.2 kV 100 A 28 mOhms - 10 V, + 22 V 3 V 121 nC - 55 C + 200 C 541 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247 package 244In Stock
600Expected 12/03/2027
Min.: 1
Mult.: 1

Through Hole HiP247-3 1 Channel 1.2 kV 56 A 37 mOhms - 10 V, + 22 V 3 V 73 nC - 55 C + 200 C 388 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A in an H2PAK-7 package 590In Stock
1.000Expected 18/06/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT H2PAK-7 1 Channel 650 V 60 A 39.3 mOhms - 10 V, + 22 V 3 V 48.6 nC - 55 C + 175 C 300 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A 246In Stock
Min.: 1
Mult.: 1

Through Hole HiP-247-4 1 Channel 650 V 60 A 29 mOhms - 18 V, + 18 V 4.2 V 51 nC - 55 C + 200 C 313 W Enhancement AEC-Q100


STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 45 mOhm typ., 30 A in an HiP247-4 package 467In Stock
Min.: 1
Mult.: 1

Through Hole HiP247-4 1 Channel 650 V 30 A 63 mOhms - 10 V, + 22 V 3 V 37.5 nC - 55 C + 200 C 240 W Enhancement


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 45 mOhm typ., 30 A in an HiP247-4 package 481In Stock
Min.: 1
Mult.: 1

Through Hole HiP247-4 1 Channel 650 V 30 A 63 mOhms - 10 V, + 22 V 3 V 37.5 nC - 55 C + 200 C 240 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A in a TO-LL package 1.404In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT TOLL-8 1 Channel 650 V 30 A 72 mOhms - 10 V, + 22 V 3 V 31 nC - 55 C + 175 C 234 W Enhancement


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an H2PAK-7 package 22In Stock
1.000Expected 29/01/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT H2PAK-7 1 Channel 650 V 55 A 27 mOhms - 18 V, + 18 V 4.2 V 79.4 nC - 55 C + 175 C 385 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247-4 package 13In Stock
1.200On Order
Min.: 1
Mult.: 1

Through Hole HiP-247-4 1 Channel 1.2 kV 56 A 37 mOhms - 18 V, + 18 V 4.2 V 73 nC - 55 C + 200 C 388 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A 101In Stock
600Expected 07/09/2026
Min.: 1
Mult.: 1

Through Hole HiP-247-4 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q100


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247 package 35In Stock
600Expected 11/06/2027
Min.: 1
Mult.: 1

Through Hole HiP-247-3 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q101


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an HiP247-4 package 51In Stock
1.200Expected 29/01/2027
Min.: 1
Mult.: 1

Through Hole HiP-247-4 1 Channel 1.2 kV 30 A 87 mOhms - 18 V, + 18 V 4.2 V 41 nC - 55 C + 200 C 236 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V 40 mOhm typ. 30 A 727In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 1 Channel 650 V 30 A 40 mOhms - 10 V, + 22 V 4.2 V 39.5 nC - 55 C + 175 C 221 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 169 mOhm typ., 20 A in an 334In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 1.2 kV 20 A 239 mOhms - 20 V, + 20 V 3.5 V 45 nC - 55 C + 200 C 175 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 18 mOhm typ., 40 A in a PowerFLAT 8x8 HV pac 1.301In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT PowerFLAT-5 1 Channel 650 V 40 A 18 mOhms - 10 V, + 22 V 5 V 157 nC - 55 C + 175 C 935 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HU3PAK package 5In Stock
1.200Expected 19/02/2027
Min.: 1
Mult.: 1
: 600

SMD/SMT HU3PAK-7 1 Channel 1.2 kV 100 A 28 mOhms - 10 V, + 22 V 3 V 121 nC - 55 C 555 W Enhancement AEC-Q101
STMicroelectronics SiC MOSFETs Silicon carbide Power MOSFET 650 V, 40 mOhm typ., 35 A in a TO-LL package 14In Stock
1.800Expected 05/02/2027
Min.: 1
Mult.: 1
: 1.800

SMD/SMT TOLL-8 1 Channel 650 V 35 A 63 mOhms - 10 V, + 22 V 3 V 42.5 nC - 55 C + 175 C 288 W Enhancement


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A 5In Stock
600Expected 16/04/2027
Min.: 1
Mult.: 1

Through Hole HiP-247-4 1 Channel 650 V 30 A 72 mOhms - 18 V, + 18 V 4.2 V 32 nC - 55 C + 200 C 210 W Enhancement AEC-Q100


STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an H2PAK-7 package 12In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT H2PAK-7 1 Channel 1.2 kV 30 A 87 mOhms - 18 V, + 18 V 4.2 V 37 nC - 55 C + 175 C 223 W Enhancement AEC-Q101