Vishay SiC MOSFETs

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL (SIC) MOSFET 2.313In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 29 A 100 mOhms - 10 V, + 22 V 2.69 V 47.3 nC - 55 C + 150 C 139 W Enhancement MaxSIC
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
800Expected 25/06/2026
Min.: 1
Mult.: 1
SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 52 A 56 mOhms - 10 V, 22 V 2.8 V 82 nC - 55 C + 175 C 268 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
600Expected 18/06/2026
Min.: 1
Mult.: 1
Through Hole TO-247AD-4 N-Channel 1 Channel 1.2 kV 51 A 56 mOhms - 10 V, 22 V 2.8 V 83 nC - 55 C + 175 C 254 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
600Expected 18/06/2026
Min.: 1
Mult.: 1
Through Hole TO-247AD-3 N-Channel 1 Channel 1.2 kV 51 A 56 mOhms - 10 V, 22 V 2.8 V 84 nC - 55 C + 175 C 254 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
800Expected 20/11/2026
Min.: 1
Mult.: 1
SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 41 A 79 mOhms - 10 V, 22 V 2.9 V 58 nC - 55 C + 175 C 221 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
600Expected 20/11/2026
Min.: 1
Mult.: 1
Through Hole TO-247AD-4 N-Channel 1 Channel 1.2 kV 39 A 79 mOhms - 10 V, 22 V 2.9 V 61 nC - 55 C + 175 C 205 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
800Expected 20/11/2026
Min.: 1
Mult.: 1
SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 32 A 100 mOhms - 10 V, 22 V 2.9 V 47 nC - 55 C + 175 C 185 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
600Expected 20/11/2026
Min.: 1
Mult.: 1
Through Hole TO-247AD-4 N-Channel 1 Channel 1.2 kV 31 A 100 mOhms - 10 V, 22 V 2.9 V 45 nC - 55 C + 175 C 174 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
800Expected 25/06/2026
Min.: 1
Mult.: 1
SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 52 A 56 mOhms - 10 V, 22 V 2.8 V 82 nC - 55 C + 175 C 268 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
600Expected 25/06/2026
Min.: 1
Mult.: 1
Through Hole TO-247AD-4 N-Channel 1 Channel 1.2 kV 51 A 56 mOhms - 10 V, 22 V 2.8 V 83 nC - 55 C + 175 C 254 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
600Expected 17/09/2026
Min.: 1
Mult.: 1
Through Hole TO-247AD-4 N-Channel 1 Channel 1.2 kV 39 A 79 mOhms - 10 V, 22 V 2.9 V 61 nC - 55 C + 175 C 205 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET
600Expected 17/09/2026
Min.: 1
Mult.: 1
Through Hole TO-247AD-4 N-Channel 1 Channel 1.2 kV 39 A 79 mOhms - 10 V, 22 V 2.9 V 61 nC - 55 C + 175 C 205 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET Non-Stocked Lead-Time 57 Weeks
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 49 A 56 mOhms - 10 V, 22 V 2.38 V 75.6 nC - 55 C + 150 C 212 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET Non-Stocked Lead-Time 57 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 49 A 56 mOhms - 10 V, + 22 V 2.38 V 75.6 nC - 55 C + 150 C 227 W Enhancement MaxSIC
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET Non-Stocked Lead-Time 57 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 49 A 56 mOhms - 10 V, + 22 V 2.38 V 75.6 nC - 55 C + 150 C 227 W Enhancement MaxSIC
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET Non-Stocked Lead-Time 57 Weeks
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 30 A 100 mOhms - 10 V, 22 V 2.69 V 47.3 nC - 55 C + 150 C 140 W Enhancement
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET Non-Stocked Lead-Time 57 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 10.5 A 313 mOhms - 10 V, + 22 V 3.1 V 20.3 nC - 55 C + 150 C 56 W Enhancement MaxSIC
Vishay Semiconductors SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET Non-Stocked
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 10.5 A 313 mOhms - 10 V, + 22 V 3.1 V 20.3 nC - 55 C + 150 C 56 W Enhancement MaxSIC