DLPC3438CZEZ

Texas Instruments
595-DLPC3438CZEZ
DLPC3438CZEZ

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for DLP3010

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,87 € 23,87 €
19,24 € 192,40 €
18,09 € 452,25 €
16,69 € 1.986,11 €
15,93 € 3.791,34 €
15,16 € 9.020,20 €
1.071 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3438
NFBGA-201
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 119
Subcategory: Driver ICs
Tradename: DLP
Unit Weight: 257,847 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC3433/38 DLP® Digital Controller

Texas Instruments DLPC3433/38 DLP® Digital Controller, part of the DLP3010 (0.3 720p) chipset, supports reliable operation of the DLP3010 digital micromirror device (DMD). The DLPC3433/ DLCP3438 controller provides a convenient, multi-functional interface between system electronics and the DMD, enabling small form factor, low power, and high-resolution HD displays.