DLPC910ZYR

Texas Instruments
595-DLPC910ZYR
DLPC910ZYR

Mfr.:

Description:
Display Drivers & Controllers Digital controller f or DLP6500FLQ DLP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
562,09 € 562,09 €
490,98 € 4.909,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
REACH - SVHC:
DLPC910
Controllers
LED
0 C
+ 85 C
SMD/SMT
FCBGA-676
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA, 4.2 mA
Pd - Power Dissipation: 6 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 1
Subcategory: Driver ICs
Supply Voltage - Max: 1 V, 2.5 V, 3.3 V
Supply Voltage - Min: 1 V, 2.5 V, 3.3 V
Tradename: DLP
Type: Digital Controller
Unit Weight: 6,214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DLPC910 Digital Controller

Texas Instruments DLPC910 Digital Controller is required for reliable operation of the DLP9000X and DLP6500 family of DMDs. This device enables one of the highest performing DLP® chipsets. The DLPC910 provides a high-speed data and control interface for the DMD enabling binary pattern rates of up to 15kHz with the DLP9000X and 11.5kHz with the DLP6500. These fast pattern rates set DLP technology apart from other spatial light modulators. These offer customers a strategic advantage for equipment needing fast, accurate, and programmable light steering capability. The Texas Instruments DLPC910 provides the required mirror clocking pulses and timing information to the DMD. The unique capability and value offered by the DLPC910 device make it well suited to support a wide variety of lithography, industrial, and advanced display applications.

Texas Instruments DLPC910 Digital Controller

Texas Instruments DLPC910 Digital Controller provides a high-speed data and control interface for the DLP9000XFLS Digital Mirro Device (DMD). This enables binary pattern rates of up to 15kHz. These fast pattern rates set DLP technology apart from other spatial light modulators. It offers customers a strategic advantage for equipment needing fast, accurate, and programmable light steering capability. The DLPC910 provides the required mirror clocking pulses and timing information to the DMD. The unique capability and value offered by the DLPC910 device make it well suited to support a wide variety of lithography, industrial, and advanced display applications.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.