DSPB56374AE

NXP Semiconductors
841-DSPB56374AE
DSPB56374AE

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC PB-FREE 52 LQFP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,80 € 20,80 €
15,81 € 158,10 €
15,15 € 378,75 €
13,38 € 1.338,00 €
12,81 € 3.202,50 €
11,97 € 5.985,00 €
11,85 € 9.480,00 €
5.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
56300
150 MHz
QFP-52
54 kB
54 kB
1.25 V
DSP56374
SMD/SMT
- 40 C
+ 110 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data Bus Width: 24 bit
I/O Voltage: 3.3 V
Interface Type: SHI, SIA
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 1.2 V
Unit Weight: 374,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.