PIC Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 7.949
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 128KB Flsh 16KB RAM 60MHz 28pi 565In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24E 128 kB 16 bit 10 bit, 12 bit 60 MHz 21 I/O 16 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 2.722In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 1.806In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 4.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 9.633In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc 14.337In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz PDIP18 2.497In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 1 kB 8 bit 8 bit 20 MHz 13 I/O 68 B 4 V 6 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14-Pin Flash, 8-Bit Microcontrollers 17.424In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 2 kB 8 bit 10 bit 16 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 3V 1.680In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 kB 8 bit 10 bit 20 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 3.688In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT SOIC-20 PIC16 8 kB 8 bit 10 bit 20 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.882In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.267In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-48 PIC16 28 kB 8 bit 10 bit 32 MHz 44 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.213In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC16 28 kB 8 bit 10 bit 32 MHz 44 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 1.048In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 1.920In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 2.011In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 1.223In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 999In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3 kB 8 bit No ADC 20 MHz 20 I/O 72 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 2.234In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 3 kB 8 bit No ADC 20 MHz 20 I/O 72 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 4.018In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 20 MHz 11 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz PDIP18 978In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 1.75 kB 8 bit No ADC 4 MHz 16 I/O 224 B 3 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 1.342In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit No ADC 20 MHz 16 I/O 224 B 3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 448In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 3.5 kB 8 bit 8 bit 20 MHz 22 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc 1.495In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 3.5 kB 8 bit 8 bit 16 MHz 25 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 298In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 7 kB 8 bit 8 bit 20 MHz 33 I/O 192 B 4 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 537In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 3.5 kB 8 bit 10 bit 20 MHz 16 I/O 256 B 4 V 5.5 V - 40 C + 125 C Tube