R9A06G034VGBA#AC1

Renesas Electronics
968-R9A06G034VGBAAC1
R9A06G034VGBA#AC1

Mfr.:

Description:
Microprocessors - MPU SOC RZ/N RZ/N1 RZ/N1L ASSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152
Can Dispatch Immediately
On Order:
20
Expected 17/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,97 € 16,97 €
13,81 € 138,10 €
12,94 € 323,50 €
12,93 € 1.293,00 €
11,09 € 1.863,12 €
10,96 € 5.523,84 €
10,95 € 11.037,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
BGA-196
RZ/N1L
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 168
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310030
ECCN:
3A991.a.2

RZ/N1L 32-bit Microcontrollers

Renesas Electronics RZ/N1L 32-bit Microcontrollers are industrial communication embedded solution based on dual 500MHz Arm® Cortex®-A7 CPU, and Cortex®-M3 at 125MHz. These MCUs offer 32kHz RTC oscillator frequency. The RZ/N1L MCUs feature on-chip FPU, up to 6Mbytes of on-chip extended SRAM with ECC, and extended Ethernet functionalities including an advanced 5 port Ethernet switch. These MCUs also feature independent Ethernet GMAC, and support for EtherCAT®, Sercos®, Profinet®, ETHERNET Powerlink®, EtherNet/IP™, DLR, PRP, and HSR.

RZ/N Series MPUs

Renesas Electronics RZ/N Series Microprocessors (MPUs) are scalable and high-performance Arm®-based communication devices that support multiple industrial network protocols and redundant network technologies on a single device. To simplify protocol implementation, the RZ/N Series features a unified protocol communication abstraction layer that allows the user to switch from one protocol to another quickly, all in the same platform. The RZ/N devices are ideal for many industrial applications such as intelligent gateways and protocol converters, programmable logic controllers (PLCs), remote IO units, and networked intelligent endpoints for the Industry 4.0/Industrial IoT realm of applications.