PIC24F Core 16-bit Microcontrollers - MCU

Results: 1.013
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 64KB 8192 bytes 16MIPS 21 I/O 304In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM 170In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC 308In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 66In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash,16KB RAM 175In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB UQFN-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash, 16KB RAM 464In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB SOIC-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash, 16KB RAM 274In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB SPDIP-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 325In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB UQFN-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 360In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB SOIC-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 42In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-20 32 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKA30x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 373In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-20 32 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 15In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 154In Stock
268On Order
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 266In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 483In Stock
Min.: 1
Mult.: 1
Reel: 2.100

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 24In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB UQFN-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O RAM84 OTG 151In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-100 32 MHz 10 bit 83 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 206In Stock
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 325In Stock
480On Order
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 95In Stock
380Expected 19/03/2026
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 77In Stock
480Expected 20/04/2026
Min.: 1
Mult.: 1

PIC24F 256 kB 96 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 72In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, USB 83In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB QFN-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 80-pin 82In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-80 32 MHz 10 bit, 12 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM 6In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tube