Microchip PIC 16-bit Microcontrollers - MCU

Results: 1.214
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash, 16KB RAM 877In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB QFN-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash, 16KB RAM 1.701In Stock
Min.: 1
Mult.: 1
Reel: 3.300
PIC24F 256 kB 16 kB UQFN-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash, 16KB RAM 2.353In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-44 32 MHz 10 bit, 12 bit 36 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash, 16KB RAM 1.716In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC24F 256 kB 16 kB TQFP-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 1.041In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB QFN-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 7.040In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB TQFP-44 32 MHz 10 bit, 12 bit 36 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 1.000In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC24F 64 kB 16 kB UQFN-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 256KB RAM 69 I/O 387In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-80 32 MHz 10 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA108 Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 256KB 28KB RAM 60 MHz USB 527In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PIC24E 256 kB 28 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 144P 512KB 52KB RAM 60 MHz USB 243In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB LQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB 1.602In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC24E 512 kB 52 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 96K RAM USB 875In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 96 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB Graphics 1.307In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 96 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxDA210 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB Graphics 470In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 96 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxDA206 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB Graphics 1.249In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC24F 256 kB 96 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxDA210 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 28Pin 104In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 28Pin 148In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 28Pin 188In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 19In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 1In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 240In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 28P PTG 37In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 70In Stock
Min.: 1
Mult.: 1

PIC24F 1 MB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 301In Stock
Min.: 1
Mult.: 1

PIC24F 1 MB 32 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit 128KB Flash 8Kb RAM 53 I/O 140In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tray