NXP S12XE Series 16-bit Microcontrollers - MCU

Results: 246
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 585In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 300In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 225In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 16K RAM 59In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 512K FLASH 112LQFP 18In Stock
600Expected 27/04/2026
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 2In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 112 297In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 89In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 1M FLASH S12XEP SAILFI
555Expected 18/05/2026
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 45 Weeks
Min.: 300
Mult.: 300

HCS12X 384 kB 24 kB LQFP-112 50 MHz 12 bit 152 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 85 C S12XE Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 384 kB 24 kB LQFP-112 50 MHz 12 bit 152 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 85 C S12XE Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT, 384K FLASH 24K Non-Stocked Lead-Time 52 Weeks
Min.: 420
Mult.: 420

HCS12X 384 kB 24 kB QFP-80 50 MHz 12 bit 152 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT, 384K FLASH 24K Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

HCS12X 384 kB 24 kB QFP-80 50 MHz 12 bit 152 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 45 Weeks
Min.: 300
Mult.: 300
HCS12X 384 kB 24 kB LQFP-144 50 MHz 12 bit 152 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 45 Weeks
Min.: 500
Mult.: 500
Reel: 500
HCS12X 384 kB 24 kB LQFP-144 50 MHz 12 bit 152 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 16K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 128 kB 12 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT-768K FLASH-64K RR Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 768 kB 48 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 384K FLASH 144LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 384 kB 24 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 384K FLASH 144LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 384 kB 24 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 384K FLASH 112LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 384 kB 24 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 512K FLASH 144LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 512K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 512 kB 32 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 512 kB 32 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Reel