SOIC-20 16-bit Microcontrollers - MCU

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1KB RAM 40 MIPS 1.941In Stock
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB SOIC-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IDW 1.445In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 4 kB 256 B SOIC-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2121 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIDW 5.704In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 4 kB 256 B SOIC-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1121A Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 1.026In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SOIC-20 32 MHz 12 bit 17 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 512B 3V 10-BIT ADC 104In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 73In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1132IDWR 265In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B SOIC-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1132 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ult-Lo-Pwr 8k B Flash 256B RAM A A 595-MSP430F2131IDW 1.750In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 8 kB 256 B SOIC-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2131 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 16MIPS I/O16B 184In Stock
266Expected 13/07/2026
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 98In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 258In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 245In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SOIC-20 32 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 475In Stock
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 173In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IDWR 2In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B SOIC-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2121 Tube
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIDWR 36In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B SOIC-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Tube
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIDWR
275Expected 13/08/2026
Min.: 1
Mult.: 1

MSP430 4 kB 256 B SOIC-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1121A Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC24F 8 kB 1.5 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 512B RAM 256B 3V Non-Stocked Lead-Time 7 Weeks
Min.: 342
Mult.: 38

PIC24F 8 kB 512 B SOIC-20 32 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 256B 3V Non-Stocked Lead-Time 7 Weeks
Min.: 380
Mult.: 38

PIC24F 8 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 512B 3V 10-BIT ADC Non-Stocked Lead-Time 7 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC24F 16 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 8KB 1KB B RAM 512B EEPROM 3V Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU Non-Stocked Lead-Time 4 Weeks
Min.: 228
Mult.: 38

PIC24F 32 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1KB RAM 16B DSC nanoWatt Non-Stocked Lead-Time 5 Weeks
Min.: 210
Mult.: 42

PIC24H 12 kB 1 kB SOIC-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube