LQFP-100 32-bit Microcontrollers - MCU

Results: 401
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 690In Stock
Min.: 1
Mult.: 1

TMS320F280037 SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 1.223In Stock
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 704In Stock
Min.: 1
Mult.: 1

TMS320F280034 SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 814In Stock
Min.: 1
Mult.: 1

TMS320F280037C SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 1.196In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 64 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 628In Stock
Min.: 1
Mult.: 1

TMS320F280041C SMD/SMT LQFP-100 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 435In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280041 SMD/SMT LQFP-100 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K/16K QFP100 17.815In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LQFP-100 RX 256 kB 16 kB 32 bit 12 bit 100 MHz 55 I/O 4 V 5.5 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 619In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280041C SMD/SMT LQFP-100 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1.279In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280049 SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 196In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 32 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 900In Stock
Min.: 1
Mult.: 1

TMS320F280033 SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Gateway 283In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560C50L3 SMD/SMT LQFP-100 e200z0h 512 kB 48 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 489In Stock
Min.: 1
Mult.: 1

SPC560B50L3 SMD/SMT LQFP-100 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 339In Stock
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 80 MHz 54 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 32 KB fla 342In Stock
Min.: 1
Mult.: 1

TMS320F28015 SMD/SMT LQFP-100 C28x 32 kB 12 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 100PIN 2MB 105C 384In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 2 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 479In Stock
Min.: 1
Mult.: 1

MCF51EM SMD/SMT LQFP-100 ColdFire V1 256 kB 16 kB 32 bit 16 bit 50.33 MHz 47 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU A A 595-F280045PZSR 113In Stock
Min.: 1
Mult.: 1

TMS320F280045 SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,Camera,SD Card 38In Stock
Min.: 1
Mult.: 1

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 68 I/O 1.08 V 1.32 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 940In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1.000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 851In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1.000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 69In Stock
Min.: 1
Mult.: 1

TMS320F28066 SMD/SMT LQFP-100 C28x 128 kB 100 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU BOLERO 1M Cu WIRE 90In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 70In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray