LQFP-100 32-bit Microcontrollers - MCU

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280049PZSR 219In Stock
Min.: 1
Mult.: 1

TMS320F280049 SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 105In Stock
Min.: 1
Mult.: 1

TMS320F28069F SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU A 595-TM S320F28069PZT A 595 A 595-TMS320F28069PZT 245In Stock
90Expected 29/09/2026
Min.: 1
Mult.: 1

TMS320F28069M SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JE 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 151In Stock
Min.: 1
Mult.: 1

MCF51JE SMD/SMT LQFP-100 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 65 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 66MHz, QFP 100 358In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 64 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5213 KIRIN 62In Stock
450Expected 13/10/2026
Min.: 1
Mult.: 1

MCF521X SMD/SMT LQFP-100 ColdFire V2 256 kB 32 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K QFP100 1.384In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LQFP-100 RX 256 kB 64 kB 32 bit 12 bit 100 MHz 72 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 983In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280037 SMD/SMT LQFP-100 C28x 256 kB 32 bit 12 bit 120 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280041PZSR 94In Stock
Min.: 1
Mult.: 1

TMS320F280041 SMD/SMT LQFP-100 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280049PZS 1.181In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280049 SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 20In Stock
Min.: 1
Mult.: 1

TMS320F28062F SMD/SMT LQFP-100 C28x 64 kB 26 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 15In Stock
Min.: 1
Mult.: 1

TMS320F28067 SMD/SMT LQFP-100 C28x 128 kB 32 bit 90 MHz 1.71 V 1.89 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU A 595-TM S320F28069MPZT A 59 A 595-TMS320F28069MPZT 57In Stock
900On Order
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 80 MHz 54 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 256K FLASH, 20K RAM 447In Stock
Min.: 1
Mult.: 1

MPC560xP SMD/SMT LQFP-100 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 3.3 V 5.5 V AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 48MHz, -40/+85degC, Automotive Grade, QFP 100 450In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0 384 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 450In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 300In Stock
Min.: 1
Mult.: 1
: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 100P PREM 2MB CU 27In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 RH850G3KH 2 MB 192 kB 32 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 44In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

RH850/F1K SMD/SMT LQFP-100 G3KH 2 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_2MB 13In Stock
1.440On Order
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 2 MB 256 kB 32 bit 10 bit, 12 bit 240 MHz 75 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 100PIN 2MB 105C 15In Stock
292On Order
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 2 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC240 12In Stock
2.250On Order
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 4 MB 512 kB 32 bit 10 bit, 12 bit 240 MHz 75 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 93In Stock
64Expected 08/02/2027
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 75 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray