32 kB 32-bit Microcontrollers - MCU

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU MCU RX65N LFQFP-100 2CAN SDHI 346In Stock
180Expected 05/08/2026
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP100 1.182In Stock
42Expected 24/09/2026
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP144 640In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-144 RXv3 32 kB 128 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP100 294In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP144 173In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFLQFP-144 RXv3 32 kB 1 MB 32 bit 12 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K LQFP64 -40/+85C 1.167In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LFQFP-64 RX 32 kB 16 kB 32 bit 12 bit 100 MHz 37 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1M CAN LQFP144 -40/+85C 484In Stock
Min.: 1
Mult.: 1

RX63N SMD/SMT LFLQFP-144 RX 32 kB 256 kB 32 bit 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 56In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-36 32 kB 8 kB 32 bit 12 bit 200 MHz 27 I/O 3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 253In Stock
854Expected 06/08/2026
Min.: 1
Mult.: 1

PIC32MMxxxxGPL SMD/SMT MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 415In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPL SMD/SMT MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBRAM 40MHz CTMU 4 DMA 87In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT QFN-28 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBRAM 40MHz CTMU 4 DMA 267In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SOIC-28 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 32KB FL 8KB RAM 40MHz 28Pin 22In Stock
Min.: 1
Mult.: 1

PIC32MX1xx Through Hole PDIP-28 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBRAM 40MHz CTMU 4 DMA 268In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBRAM 40MHz CTMU 4 DMA 188In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 40 MHz 34 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBRAM 40MHz USB CTMU 4 DMA 137In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SOIC-28 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 40 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 17In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 16 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz 32-kb fl 36In Stock
Min.: 1
Mult.: 1

TMS320F2801 SMD/SMT NFBGA-100 C28x 32 kB 12 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 15In Stock
Min.: 1
Mult.: 1

TMS320F28020 SMD/SMT LQFP-48 C28x 32 kB 6 kB 32 bit 12 bit 40 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU A 595-TM S320F28027PTT A 595 A 595-TMS320F28027PTT 81In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28027 SMD/SMT LQFP-48 C28x 32 kB 6 kB 32 bit 12 bit 60 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 5In Stock
Min.: 1
Mult.: 1

TMS320F28030 SMD/SMT TQFP-64 C28x 32 kB 6 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 198In Stock
Min.: 1
Mult.: 1

TMS320F28030 SMD/SMT LQFP-80 C28x 32 kB 6 kB 32 bit 12 bit 60 MHz 45 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 148In Stock
Min.: 1
Mult.: 1

TMS320F28033 SMD/SMT TQFP-64 C28x 32 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MicroCntlr 323In Stock
Min.: 1
Mult.: 1

TMS320F28051 SMD/SMT LQFP-80 C28x 32 kB 8 kB 32 bit 12 bit 60 MHz 42 I/O 1.8 V 1.8 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 32K/10K QFP48 248In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LFQFP-48 RX 32 kB 10 kB 32 bit 12 bit 32 MHz 34 I/O 1.8 V 3.6 V - 40 C + 85 C Tray