S08 Core 8-bit Microcontrollers - MCU

Results: 616
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FL, 2K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 32 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FL, 2K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08 32 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 48K FLASH, 3K RAM EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 3 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 3K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 3 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 3K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 48 kB 3 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 3K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 48 kB 3 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 3K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 3 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 96K FLS/2K EEP CA Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 96 kB 6 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 96K FLS 2K EEP CA Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 96 kB 6 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 96K FLS 2K EEP CA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 96 kB 6 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 32K 0.25UM SG Non-Stocked Lead-Time 16 Weeks
Min.: 2.250
Mult.: 2.250

S08 16 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08-16K FLASH EE SLIC Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500

S08 16 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08EL 8-bit MCU, S08 core, 16KB Flash, 40MHz, SOP 28 Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

S08 16 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 32K 0.25UM SG Non-Stocked Lead-Time 16 Weeks
Min.: 2.250
Mult.: 2.250

S08 32 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08FL 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08 8 kB 768 B LQFP-32 20 MHz 8 bit 30 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08FL Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16kFLASH 2kRAM Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

S08 16 kB 2 kB QFN-32 40 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.450
Mult.: 2.450

S08 16 kB 2 kB QFN-32 40 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 60K FLASH 4K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

S08 60 kB 4 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.450
Mult.: 2.450

S08 8 kB 1 kB QFN-32 40 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1.300
Mult.: 1.300

S08 8 kB 1 kB QFN-48 40 MHz 10 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C MC9S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.450
Mult.: 2.450

S08 8 kB 1 kB QFN-32 40 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1.300
Mult.: 1.300

S08 8 kB 1 kB QFN-48 40 MHz 10 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 8bit Microcontroller Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 20 MHz 16 bit 45 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 8bit Microcontroller Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

S08 32 kB 2 kB LQFP-80 20 MHz 16 bit 57 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GW Tray