PIC16F15323T-E/ST

Microchip Technology
579-PIC16F15323T-EST
PIC16F15323T-E/ST

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,826 € 20,65 €
0,748 € 74,80 €
Full Reel (Order in multiples of 2500)
0,748 € 1.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC
3.5 kB
256 B
TSSOP-14
32 MHz
10 bit
12 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
DAC Resolution: 5 bit
Data RAM Type: SRAM
Data ROM Size: 224 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 1 x 8 bit, 2 x 16 bit
Operating Supply Voltage: 2.3 V to 5.5 V
Product: MCU's
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: FLash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
3A991.a.2

PIC16LF153 Full-Featured Microcontrollers

Microchip Technology PIC16LF153 Full-Featured Microcontrollers feature Analog, Core Independent and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology. The PIC16LF153 can be used for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP). MAP supports in-data protection and bootloader applications. Device Information Area (DIA) stores factory calibration values to help improve temperature sensor accuracy.