PIC18F24Q71T-I/STX

Microchip Technology
579-PIC18F24Q71TISTX
PIC18F24Q71T-I/STX

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with context, 8/10-bit DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.065

Stock:
3.065 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,998 € 24,95 €
0,903 € 90,30 €
Full Reel (Order in multiples of 3300)
0,903 € 2.979,90 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
16 kB
1 kB
VQFN-28
64 MHz
12 bit
26 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 2 x 8 bit, 3 x 16 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
3A991.a.2

PIC18-Q71 28/40/44/48-Pin Microcontrollers

Microchip Technology PIC18-Q71 28/40/44/48-Pin Microcontrollers are designed for high bandwidth mixed-signal and sensor applications. The PIC18-Q71 MCUs are an ideal solution for lighting, motor control, and medical market segments.