8-bit Microcontrollers - MCU

Results: 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU 3.821In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB PQFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F580 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 877In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB LQFP-32 48 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F342 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 1.559In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F503 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 1.717In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F506 AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVRC11N AVR UC 128K FLASH 1.017In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN128 Tray

Microchip Technology 8-bit Microcontrollers - MCU CAN AVR UC 32K FLASH 874In Stock
1.820Expected 24/04/2026
Min.: 1
Mult.: 1

AVR 32 kB 2 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN32 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVRC11 128K Flash Green 3.790In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR QFN-64 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit AT90CAN128 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 128K FLASH 16MHz Ind Temp 333In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB1286 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 128K FLASH 1.047In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB1287 Tray

Microchip Technology 8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz 583In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 128 kB 8 kB VQFN-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB1287 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLASH 8K SRAM 4KB EE 5.0V 668In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Tray

Microchip Technology 8-bit Microcontrollers - MCU 128K Flash 4K EEPROM 4K SRAM 53 IO Pins 374In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128A Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLASH 1K EE 2K SRAM ADC 5V 5V 516In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB QFN-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega325 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 128KB + 8KB 816In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR8 128KB FLSH 8KB 236In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR8 192KB FLSH 16KB 406In Stock
Min.: 1
Mult.: 1

AVR 192 kB 16 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR8 256KB FLSH 16KB 321In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 47 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3BU Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR8 256KB FLSH 16KB 1.522In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR8 64KB FLSH 4KB 444In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB FLSH;2KB EE;4K SRAM;1.6-3.6V;32MHz 444In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 28KB 1KB RAM 256B EEPROM LCD 2.504In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB QFN-64 32 MHz 10 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 794In Stock
Min.: 1
Mult.: 1

PIC 128 kB 3.5 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F67K40 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 413In Stock
Min.: 1
Mult.: 1
Reel: 500

8051 16 kB 1.25 kB LQFP-32 25 MHz 10 bit 29 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F310 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 2.594In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB TQFP-48 48 MHz 10 bit 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F382 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU 978In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F500 AEC-Q100 Tray