8-bit Microcontrollers - MCU

Results: 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 637In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F505 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU 75In Stock
Min.: 1
Mult.: 1
Reel: 250

8051 64 kB 4.25 kB TQFP-100 25 MHz 10 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F042 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU 287In Stock
Min.: 1
Mult.: 1
Reel: 500

8051 64 kB 4.25 kB TQFP-64 25 MHz 8 bit, 10 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F043 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 8-bit MCU 197In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-64 50 MHz 8 bit, 10 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F127 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 341In Stock
Min.: 1
Mult.: 1
Reel: 250

8051 128 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F130 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB 8-bit MCU 304In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.35 kB TQFP-64 25 MHz 8 bit, 12 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F021 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB 8-bit MCU 93In Stock
Min.: 1
Mult.: 1
Reel: 500

8051 64 kB 4.35 kB TQFP-64 25 MHz 8 bit, 12 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F021 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 256KB FLSH 4KB EE 16K-64QFN 914In Stock
Min.: 1
Mult.: 1
Reel: 4.000
No
AVR 256 kB 16 kB VQFN-64 32 MHz 12 bit 47 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3BU Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 496In Stock
1.250Expected 20/03/2026
Min.: 1
Mult.: 1

8051 16 kB 2.31 kB LQFP-32 50 MHz 12 bit 24 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F412 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 294In Stock
Min.: 1
Mult.: 1
Reel: 500

8051 16 kB 2.31 kB LQFP-32 50 MHz 12 bit 24 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F412 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 511In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F560 AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE 1K SRAM LCD ADC 115In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169P Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 384KB FLSH 4KB EE32K SRAM-16MHz 63In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-64 16 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4K SRAM ADC 25In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 256KB + 8KB 42In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 256K FLASH;4K EE;16K SRAM;1.6-3.6V;32MHz 105In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, IND TEMP GREEN, 1.62-3.6V 52In Stock
Min.: 1
Mult.: 1

AVR 384 kB 32 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB 2In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1536B RAM 10bit ADC 1.8-5.5V 320In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1.5 kB QFN-64 20 MHz 10 bit 54 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1526/7 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 382In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 20In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 107In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 125In Stock
Min.: 1
Mult.: 1

PIC 128 kB 3.5 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F67K40 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB 8-bit MCU 17In Stock
800Expected 20/04/2026
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB TQFP-64 25 MHz 12 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F005 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU 46In Stock
1.250Expected 27/03/2026
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F502 AEC-Q100 Tray