Infineon 8-bit Microcontrollers - MCU

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K SRAM 1.042In Stock
Min.: 1
Mult.: 1

M8C 32 kB 2 kB SOIC-28 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29466 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 24 I/O 32K Flash 2K bytes RAM 1.107In Stock
Min.: 1
Mult.: 1
: 1.000

M8C 32 kB 2 kB SSOP-28 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29466 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K SRAM 991In Stock
Min.: 1
Mult.: 1

M8C 32 kB 2 kB TQFP-44 24 MHz 14 bit 40 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29566 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 449In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB QFN-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 733In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB QFN-68 50 MHz 12 bit 46 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 371In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB SSOP-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 355In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 147In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 67 MHz 12 bit 28 I/O 1.71 V 1.89 V SMD/SMT 8 bit + 85 C CY8C3666 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 4K SRAM 8bit 67 MHz 1.122In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 67 MHz 12 bit 46 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3666 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 307In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 67 MHz 20 bit 72 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 8051 8bit 67MHz 64KB 574In Stock
Min.: 1
Mult.: 1
: 1.500

8051 64 kB 8 kB TQFP-100 67 MHz 20 bit 72 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 237In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 29 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tube

Infineon Technologies 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND 4.030In Stock
Min.: 1
Mult.: 1
: 2.000

M8C 4 kB 256 B SSOP-20 24 MHz 14 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 2.4-5.25V 8K FLASH 512B LO PWR CAPSENSE 246In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B QFN-32 12 MHz No ADC 28 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C20434 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus 4In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB SSOP-48 24 MHz 10 bit 34 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tube
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 523In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SOIC-8 24 MHz 10 bit 6 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x23 Tube

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 334In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SOIC-16 24 MHz 10 bit 12 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x23 Tube

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B SRAM 278In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B SOIC-16 24 MHz 10 bit 12 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x34 Tube

Infineon Technologies 8-bit Microcontrollers - MCU 8K Flsh 512B RAM IND 361In Stock
Min.: 1
Mult.: 1
: 2.000

M8C 8 kB 512 B SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x34 Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU 16Kb Flash 1Kb SRAM PSoC 140In Stock
Min.: 1
Mult.: 1

M8C 16 kB 1 kB SOIC-28 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Tube
Infineon Technologies 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND 105In Stock
Min.: 1
Mult.: 1
: 2.500

M8C 4 kB 256 B SOIC-8 24 MHz 14 bit 6 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 236In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SSOP-20 24 MHz 14 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tube
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 16K FLSH 256B SRAM 67In Stock
1.175Expected 29/10/2026
Min.: 1
Mult.: 1

M8C 16 kB 256 B SSOP-28 24 MHz 14 bit 16 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27443 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 16K FlSh 256B RAM IND 198In Stock
Min.: 1
Mult.: 1
: 1.500

M8C 16 kB 256 B 24 MHz 14 bit 40 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27543 Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 864In Stock
Min.: 1
Mult.: 1

M8C 16 kB 1 kB SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28243 Tube