NXP 8-bit Microcontrollers - MCU

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors S9S08RN60W1VLFR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08RN Reel
NXP Semiconductors MC9S08AC32MPUER
NXP Semiconductors 8-bit Microcontrollers - MCU 8B 32K FLASH 8K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC AEC-Q100 Reel
NXP Semiconductors MC9S08LL64CLKR
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU S08 core 64KBFlash 40MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

S08 64 kB 4 kB LQFP-80 40 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Reel
NXP Semiconductors MC9S08QE96CFTR
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 96KB Flash, 50MHz, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08 96 kB 6 kB QFN-48 50.33 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Reel
NXP Semiconductors MC9S08QG84CDTER
NXP Semiconductors 8-bit Microcontrollers - MCU 4M77B MASK ONLY B54 RTNG Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

S08 8 kB 512 B TSSOP-16 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Reel
NXP Semiconductors MC9S08SL8MTJ
NXP Semiconductors 8-bit Microcontrollers - MCU S08SL 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 20 Non-Stocked Lead-Time 16 Weeks
Min.: 2.250
Mult.: 2.250

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SL Tube
NXP Semiconductors MC9S08SL8VTJ
NXP Semiconductors 8-bit Microcontrollers - MCU S08SL 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 20 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 8 kB 512 B TSSOP-20 20 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08SL Tube
NXP Semiconductors S908AB32AE2CFUE
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 32K FLASH & 512 EE Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420
HC08AB AEC-Q100 Tray
NXP Semiconductors S908AB32AE2MFUE
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 32K FLASH & 512 EE Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420
HC08AB AEC-Q100 Tray
NXP Semiconductors S9S08AW16AE0MLDR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

S08 16 kB 1 kB QFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Reel
NXP Semiconductors S9S08AW16AE0VLDR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 44 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

S08 16 kB 1 kB QFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08AW AEC-Q100 Reel
NXP Semiconductors S9S08AW32E5VFGER
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08AW AEC-Q100 Reel
NXP Semiconductors S9S08DZ128F2CLF
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 128 kB 8 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors S9S08DZ32F2CLFR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08 32 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Reel
NXP Semiconductors S9S08DZ32F2VLCR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Reel
NXP Semiconductors S9S08DZ60F2VLCR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08 60 kB 4 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Reel
NXP Semiconductors S9S08QD4J2MSCR
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 4K FLASH Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Reel
NXP Semiconductors S9S08RN16W2MTJR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

S08 16 kB 2 kB TSSOP-20 20 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Reel
NXP Semiconductors S9S08RNA16W2VTJR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+105degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

S08 16 kB 2 kB TSSOP-20 20 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Reel
NXP Semiconductors S9S08SG16E1VTJR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU S08 core 16KB Flash 40MHz Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

S08 16 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08SG AEC-Q100 Reel
NXP Semiconductors S9S08SG4E2CTJR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

S08 4 kB 256 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SG AEC-Q100 Reel
NXP Semiconductors S9S08SL8F1CTJR
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 32K 0.25UM SGF Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SL AEC-Q100 Reel
NXP Semiconductors MC705P6AMDWER
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 176 BYTES RAM, A/D, EPP Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
HC05 4.56 kB 176 B SOIC-28 2.1 MHz 8 bit 21 I/O 5 V 5 V SMD/SMT 8 bit 0 C + 70 C 68HC705P6A AEC-Q100 Reel
NXP Semiconductors MC9S08PT16VLCR
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 16KB Flash, QFP 32 Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 17 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SH Reel, Cut Tape, MouseReel