8 bit 8-bit Microcontrollers - MCU

Results: 12.252
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 540In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.62 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 634In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2.3 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 438In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 280In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 12 kB VQFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4.901In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FL 16MHz Ind Temp Grn 4.034In Stock
Min.: 1
Mult.: 1
: 1.500

AVR 32 kB 2.5 kB TQFP-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11.877In Stock
Min.: 1
Mult.: 1
: 2.100

PIC16 8 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 18.568In Stock
Min.: 1
Mult.: 1
: 2.600

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 11.845In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 32.988In Stock
Min.: 1
Mult.: 1
: 2.600

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 5.776In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F690 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 4.712In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 10 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 9.548In Stock
Min.: 1
Mult.: 1

PIC16 56 kB 4 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 5.342In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 4.544In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 41.120In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM 36I/O 2.709In Stock
Min.: 1
Mult.: 1
: 1.200

PIC18 96 kB 3.25 kB TQFP-44 40 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F468x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM 68I/O 3.082In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx680 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 2.967In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ 5V IND 3.975In Stock
Min.: 1
Mult.: 1
: 2.000

AVR TQFP-44 20 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega644 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND 13.516In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 8 kB 512 B TQFP-44 8 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 35.437In Stock
Min.: 1
Mult.: 1
: 5.000

AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1608 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 23.646In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 21.738In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47.750In Stock
Min.: 1
Mult.: 1
: 2.600

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape