SAM D5 & E5 32-Bit Arm Cortex-M4F Microcontrollers

Microchip Technology SAM D5 and SAM E5 32-Bit Arm® Cortex®-M4F Microcontrollers offer extensive connectivity interfaces, powerful performance, and robust hardware-based security for a variety of applications. The SAM D5 and SAM E5 MCUs combine the performance of an Arm® Cortex-M4 processor with a Floating Point Unit (FPU). This combination offloads the Central Processing Unit (CPU), increasing system efficiency and enabling process-intensive applications on a low-power platform.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash, Tray, USB, Ethernet, CAN, Extended Flash Performance 109In Stock
Min.: 1
Mult.: 1

ATSAME54 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1.841In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ATSAME54 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP128, 1MFlash,Tray,USB,CAN,Ethernet,Extended Temp 504In Stock
Min.: 1
Mult.: 1

ATSAME54 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 128 TQFP PKG 85C 195In Stock
270Expected 02/03/2026
Min.: 1
Mult.: 1

ATSAME54 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 128 TQFP PKG IN 85C 541In Stock
2.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

ATSAME54 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash, T&R, USB, Ethernet, CAN, Extended Flash Performance Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ATSAME54 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Reel