ML62Q1859-NNNGAZ0AX

ROHM Semiconductor
755-ML62Q1859NNNGAZ0
ML62Q1859-NNNGAZ0AX

Mfr.:

Description:
16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 16K RAM (Byte)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 653 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,36 € 12,36 €
10,24 € 102,40 €
9,57 € 239,25 €
8,75 € 875,00 €
8,57 € 2.142,50 €
8,56 € 4.280,00 €
7,96 € 6.686,40 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
nX-U16/100
512 kB
32 kB
QFP-64
24 MHz
10 bit
58 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
Tray
Brand: ROHM Semiconductor
DAC Resolution: 8 bit
Interface Type: I2C, Serial, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Operating Supply Voltage: 1.6 V to 5.5 V
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 840
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
EAR99

ML62Q CMOS 16-bit RISC MCUs

ROHM Semiconductor ML62Q CMOS 16-bit RISC Microcontrollers (MCUs) are high-performance devices with a RISC U16 Core. Rich peripheral circuits are incorporated like a 10-bit A/D converter, timer, PWM, synchronous serial port, UART, and I2C bus interface.