R7FA4L1BD4CNE#UA0

Renesas Electronics
968-R7FA4L1BD4CNEUA0
R7FA4L1BD4CNE#UA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA4 ARM CM33 80MHz 512K/64K QFN48

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RA4L1
Tray
Brand: Renesas Electronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA4L1 80MHz Arm® Cortex®-M33-Based Low-Power MCUs

Renesas RA4L1 80MHz Arm® Cortex®-M33-Based Low-Power MCUs feature low-power, 32-bit microcontrollers (MCUs) based on the Arm Cortex-M33 (CM33) core. This core includes TrustZone®, delivering a balance of low voltage operation, low power consumption, and high performance. The RA4L1 offers operation down to 1.6V, combined with a low-power standby current as low as 1.65µA. The low-power features include a segment LCD drive and an advanced security engine, as well as RTC, ADC, and timers. These Renesas MCUs integrate communications interfaces such as CAN FD, USB 2.0 FS, I2C/I3C, and low-power UARTs, making these devices ideal for industrial automation, home appliances, smart home, consumer, building/home automation, and medical/healthcare applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 416   Multiples: 416
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 1.331,20 €
2,69 € 2.238,08 €
2,67 € 7.775,04 €