STMicroelectronics ARM Microcontrollers - MCU

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash USB OTG, LCD, AES- 2.861In Stock
Min.: 1
Mult.: 1

STM32L4A6RG SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 80 MHz 52 I/O 320 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 Kbytes of Flash USB OTG, DFSDM 4.388In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32L4 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 3 x 12 bit 80 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash , DFSDM 5.296In Stock
Min.: 1
Mult.: 1

STM32L451RC SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 52 I/O 160 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V 21.163In Stock
Min.: 1
Mult.: 1

STM32F051R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 5.526In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F071RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 3.783In Stock
Min.: 1
Mult.: 1

STM32F100RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 51 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 17.094In Stock
Min.: 1
Mult.: 1

STM32F103R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 64 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power value line Arm Cortex-M0+ MCU 128-Kbytes of Flash , 32 MHz CPU 13.649In Stock
Min.: 1
Mult.: 1

STM32L0 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 51 I/O 20 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 64 Kbytes of Flash , 48 MHz CPU 13.339In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F030R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC 4.750In Stock
Min.: 1
Mult.: 1

STM32F101R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 64 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1 MByte of Flash 100 3.862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F413RG SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 100 MHz 50 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins 32.115In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F103RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Connectivity 16.253In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F105RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 9.443In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F100RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 51 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 768 Kb 6.055In Stock
Min.: 1
Mult.: 1

STM32F103RF SMD/SMT LQFP-64 ARM Cortex M3 768 kB 32 bit 12 bit 72 MHz 112 I/O 80 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 21.056In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU 8.863In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit, 3 x 16 bit 72 MHz 80 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 4.365In Stock
Min.: 1
Mult.: 1

STM32F107RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 5.241In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F401RC SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 84 MHz 50 I/O 64 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN 27.874In Stock
Min.: 1
Mult.: 1

STM32F103RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 1G Flash 1.868In Stock
Min.: 1
Mult.: 1

STM32F103RG SMD/SMT LQFP-64 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 22.677In Stock
Min.: 1
Mult.: 1

STM32F105RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 1 Mb 4.131In Stock
Min.: 1
Mult.: 1

STM32F205RG SMD/SMT LQFP-64 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU 73.147In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 52 I/O 40 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 4.054In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F103R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel