CY8C4125FNI-PS423T

Infineon Technologies
727-8C4125FNIPS423T
CY8C4125FNI-PS423T

Mfr.:

Description:
ARM Microcontrollers - MCU HMI-LEGACY PSOC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,39 € 4.780,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100PS
SMD/SMT
WLCSP-45
ARM Cortex M0
32 kB
12 bit
24 MHz
8 I/O
4 kB
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Infineon Technologies
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: SROM
I/O Voltage: 1.7 V to 6 V
Interface Type: I2C, UART, SPI, GPIO
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 1 Timer
Processor Series: PSoC4
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2